


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | RF and Wireless/RF Power Amplifiers | |
| Manufacturer | INNOTION | |
| Package | QFN-16-EP(4x4) | |
| Frequency Range | 700MHz~2.7GHz | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Supply | 3.3V~5.5V | |
| P1dB | 33dBm | |
| Noise Figure | 5dB | |
| Gain | 24dB |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
YP2233W technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | RF and Wireless/RF Power Amplifiers | |
| Manufacturer | INNOTION | |
| Package | QFN-16-EP(4x4) | |
| Frequency Range | 700MHz~2.7GHz | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Supply | 3.3V~5.5V | |
| P1dB | 33dBm | |
| Noise Figure | 5dB | |
| Gain | 24dB |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the YP2233W. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

The YP2233W schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.