


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Connectors/Coaxial Connectors (RF) | |
| Manufacturer | HenryTech | |
| Package | - | |
| Interface Diameter | 3.45mm | |
| Rated Voltage (Max) | 500V | |
| Number of Ports | 1 | |
| Interface Length/Height | 5mm | |
| Operating Temperature Range | -55℃~+155℃ | |
| Connector Type | Connector | |
| Frequency | 6GHz | |
| Impedance | 50Ω | |
| Interface | Inner pin | |
| RF Series | MMCX |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
HL2-MMCX-JB2 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Connectors/Coaxial Connectors (RF) | |
| Manufacturer | HenryTech | |
| Package | - | |
| Interface Diameter | 3.45mm | |
| Rated Voltage (Max) | 500V | |
| Number of Ports | 1 | |
| Interface Length/Height | 5mm | |
| Operating Temperature Range | -55℃~+155℃ | |
| Connector Type | Connector | |
| Frequency | 6GHz | |
| Impedance | 50Ω | |
| Interface | Inner pin | |
| RF Series | MMCX |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the HL2-MMCX-JB2. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

The HL2-MMCX-JB2 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.