Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. DC-DC Converters
  6. ASP4644A3B
ASP4644A3B - 1
ASP4644A3B - 2
ASP4644A3B - 3
Extended1/3
* Images are for reference only
ASP4644A3B
Attributes
Value
Manufacturer
ANSILIC
MFR.Part #
ASP4644A3B
JLCPCB Part #
C52037215
Package
BGA-77(9x15)
Description
-40℃~+125℃ 16A 1MHz 20uA 4 4V~14V 600mV~5.5V Adjustable Buck Built-in Overcurrent Protection、Adjustable soft-start、Operating status indication、Frequency synchronization、Output voltage tracking Step-down type Yes BGA-77(9x15) DC-DC Converters ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Management (PMIC)/DC-DC Converters
ManufacturerANSILIC
PackageBGA-77(9x15)
Operating Temperature-40℃~+125℃
FunctionStep-down type
Synchronous RectifierYes
Frequency - Switching1MHz
Output TypeAdjustable
Voltage - Supply4V~14V
Output Current16A
Quiescent Current20uA
FeaturesOvercurrent Protection、Adjustable soft-start、Operating status indication、Frequency synchronization、Output voltage tracking
Switch tube (built-in/external)Built-in
TopologyBuck
Output Voltage600mV~5.5V
Number of Outputs4
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. DC-DC Converters
  6. ASP4644A3B
ASP4644A3B

* Images are for reference only

ASP4644A3B

Extended
Manufacturer

ANSILIC

MFR.Part #
ASP4644A3B
JLCPCB Part #
C52037215
Package
BGA-77(9x15)
Description
-40℃~+125℃ 16A 1MHz 20uA 4 4V~14V 600mV~5.5V Adjustable Buck Built-in Overcurrent Protection、Adjustable soft-start、Operating status indication、Frequency synchronization、Output voltage tracking Step-down type Yes BGA-77(9x15) DC-DC Converters ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

ASP4644A3B

* Images are for reference only

ASP4644A3B
Extended
Manufacturer

ANSILIC

MFR.Part #
ASP4644A3B
JLCPCB Part #
C52037215
Package
BGA-77(9x15)
Description
-40℃~+125℃ 16A 1MHz 20uA 4 4V~14V 600mV~5.5V Adjustable Buck Built-in Overcurrent Protection、Adjustable soft-start、Operating status indication、Frequency synchronization、Output voltage tracking Step-down type Yes BGA-77(9x15) DC-DC Converters ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

ASP4644A3B Specifications

ASP4644A3B technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Management (PMIC)/DC-DC Converters
ManufacturerANSILIC
PackageBGA-77(9x15)
Operating Temperature-40℃~+125℃
FunctionStep-down type
Synchronous RectifierYes
Frequency - Switching1MHz
Output TypeAdjustable
Voltage - Supply4V~14V
Output Current16A
Quiescent Current20uA
FeaturesOvercurrent Protection、Adjustable soft-start、Operating status indication、Frequency synchronization、Output voltage tracking
Switch tube (built-in/external)Built-in
TopologyBuck
Output Voltage600mV~5.5V
Number of Outputs4
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the ASP4644A3B. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

ASP4644A3B Schematic Symbol & PCB Footprint

The ASP4644A3B schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.