Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Crystals, Oscillators, Resonators
  5. Crystals
  6. 8Y96002002
8Y96002002 - 1
8Y96002002 - 2
8Y96002002 - 3
Extended1/3
* Images are for reference only
8Y96002002
Attributes
Value
Manufacturer
TXC Corp
MFR.Part #
8Y96002002
JLCPCB Part #
C5203661
Package
SMD2016-4P
Description
-40℃~+95℃ 30Ω 9.9pF 96MHz Crystal Oscillator ±12ppm SMD2016-4P Crystals ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCrystals, Oscillators, Resonators/Crystals
ManufacturerTXC Corp
PackageSMD2016-4P
Load Capacitance9.9pF
Operating Temperature-40℃~+95℃
TypeSMD crystal oscillator
Normal temperature Frequency Tolerance±12ppm
Equivalent Series Resistance(ESR)30Ω
Frequency96MHz
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Crystals, Oscillators, Resonators
  5. Crystals
  6. 8Y96002002
8Y96002002

* Images are for reference only

8Y96002002

Extended
Manufacturer

TXC Corp

MFR.Part #
8Y96002002
JLCPCB Part #
C5203661
Package
SMD2016-4P
Description
-40℃~+95℃ 30Ω 9.9pF 96MHz Crystal Oscillator ±12ppm SMD2016-4P Crystals ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

8Y96002002

* Images are for reference only

8Y96002002
Extended
Manufacturer

TXC Corp

MFR.Part #
8Y96002002
JLCPCB Part #
C5203661
Package
SMD2016-4P
Description
-40℃~+95℃ 30Ω 9.9pF 96MHz Crystal Oscillator ±12ppm SMD2016-4P Crystals ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

8Y96002002 Specifications

8Y96002002 technical specifications, attributes, and parameters.

AttributesValue
CategoryCrystals, Oscillators, Resonators/Crystals
ManufacturerTXC Corp
PackageSMD2016-4P
Load Capacitance9.9pF
Operating Temperature-40℃~+95℃
TypeSMD crystal oscillator
Normal temperature Frequency Tolerance±12ppm
Equivalent Series Resistance(ESR)30Ω
Frequency96MHz
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 8Y96002002. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

8Y96002002 Documents

8Y96002002 datasheets or manufacturer documentation.

Datasheet: 8Y96002002 Datasheet (PDF)

8Y96002002 Schematic Symbol & PCB Footprint

The 8Y96002002 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.