Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Crystals, Oscillators, Resonators
  5. Crystals
  6. 8Q26000008
8Q26000008 - 1
8Q26000008 - 2
8Q26000008 - 3
Extended1/3
* Images are for reference only
8Q26000008
Attributes
Value
Manufacturer
TXC Corp
MFR.Part #
8Q26000008
JLCPCB Part #
C5203638
Package
SMD1612-4P
Description
-30℃~+85℃ 26MHz 7pF 80Ω Crystal Oscillator ±16ppm SMD1612-4P Crystals ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCrystals, Oscillators, Resonators/Crystals
ManufacturerTXC Corp
PackageSMD1612-4P
Load Capacitance7pF
Operating Temperature-30℃~+85℃
TypeSMD crystal oscillator
Equivalent Series Resistance(ESR)80Ω
Frequency Stability±16ppm
Frequency26MHz
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Crystals, Oscillators, Resonators
  5. Crystals
  6. 8Q26000008
8Q26000008

* Images are for reference only

8Q26000008

Extended
Manufacturer

TXC Corp

MFR.Part #
8Q26000008
JLCPCB Part #
C5203638
Package
SMD1612-4P
Description
-30℃~+85℃ 26MHz 7pF 80Ω Crystal Oscillator ±16ppm SMD1612-4P Crystals ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

8Q26000008

* Images are for reference only

8Q26000008
Extended
Manufacturer

TXC Corp

MFR.Part #
8Q26000008
JLCPCB Part #
C5203638
Package
SMD1612-4P
Description
-30℃~+85℃ 26MHz 7pF 80Ω Crystal Oscillator ±16ppm SMD1612-4P Crystals ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

8Q26000008 Specifications

8Q26000008 technical specifications, attributes, and parameters.

AttributesValue
CategoryCrystals, Oscillators, Resonators/Crystals
ManufacturerTXC Corp
PackageSMD1612-4P
Load Capacitance7pF
Operating Temperature-30℃~+85℃
TypeSMD crystal oscillator
Equivalent Series Resistance(ESR)80Ω
Frequency Stability±16ppm
Frequency26MHz
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 8Q26000008. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

8Q26000008 Documents

8Q26000008 datasheets or manufacturer documentation.

Datasheet: 8Q26000008 Datasheet (PDF)

8Q26000008 Schematic Symbol & PCB Footprint

The 8Q26000008 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.