Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Optoelectronics
  5. LED Indication - Discrete
  6. 3A4GUD
3A4GUD - 1
3A4GUD - 2
3A4GUD - 3
Extended1/3
* Images are for reference only
3A4GUD
Attributes
Value
Manufacturer
Gui guang light
MFR.Part #
3A4GUD
JLCPCB Part #
C52034646
Package
Plugin,D=3mm
Description
-40℃~+85℃ 2.8V~3.2V 20mA 30° 3mm Round Lens 520nm~525nm 525nm 8cd~12cd Discrete Diode Emerald Green Green Lens Plugin,D=3mm LED Indication - Discrete ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 4

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryOptoelectronics/LED Indication - Discrete
ManufacturerGui guang light
PackagePlugin,D=3mm
Operating Temperature-40℃~+85℃
Wavelength - Dominant520nm~525nm
Test Current20mA
Viewing Angle30°
Lamp Holder Type3mm Round Lens
Luminous Intensity8cd~12cd
Diode ConfigurationDiscrete Diode
Illumination ColorEmerald Green
Lens ColorGreen Lens
Peak Wavelength525nm
Voltage - Forward(Vf)2.8V~3.2V
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Optoelectronics
  5. LED Indication - Discrete
  6. 3A4GUD
3A4GUD

* Images are for reference only

3A4GUD

Extended
Manufacturer

Gui guang light

MFR.Part #
3A4GUD
JLCPCB Part #
C52034646
Package
Plugin,D=3mm
Description
-40℃~+85℃ 2.8V~3.2V 20mA 30° 3mm Round Lens 520nm~525nm 525nm 8cd~12cd Discrete Diode Emerald Green Green Lens Plugin,D=3mm LED Indication - Discrete ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 4

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

3A4GUD

* Images are for reference only

3A4GUD
Extended
Manufacturer

Gui guang light

MFR.Part #
3A4GUD
JLCPCB Part #
C52034646
Package
Plugin,D=3mm
Description
-40℃~+85℃ 2.8V~3.2V 20mA 30° 3mm Round Lens 520nm~525nm 525nm 8cd~12cd Discrete Diode Emerald Green Green Lens Plugin,D=3mm LED Indication - Discrete ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 4

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

3A4GUD Specifications

3A4GUD technical specifications, attributes, and parameters.

AttributesValue
CategoryOptoelectronics/LED Indication - Discrete
ManufacturerGui guang light
PackagePlugin,D=3mm
Operating Temperature-40℃~+85℃
Wavelength - Dominant520nm~525nm
Test Current20mA
Viewing Angle30°
Lamp Holder Type3mm Round Lens
Luminous Intensity8cd~12cd
Diode ConfigurationDiscrete Diode
Illumination ColorEmerald Green
Lens ColorGreen Lens
Peak Wavelength525nm
Voltage - Forward(Vf)2.8V~3.2V
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 3A4GUD. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

3A4GUD Schematic Symbol & PCB Footprint

The 3A4GUD schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.