
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | Gui guang light | |
| Package | Plugin,L=5mm | |
| Operating Temperature | -40℃~+85℃ | |
| Wavelength - Dominant | 566nm~570nm | |
| Test Current | 20mA | |
| Viewing Angle | 120° | |
| Lamp Holder Type | 5mm square lamp head | |
| Luminous Intensity | 20mcd~40mcd | |
| Diode Configuration | Discrete Diode | |
| Illumination Color | Yellow Green | |
| Lens Color | Green Lens | |
| Peak Wavelength | 570nm | |
| Voltage - Forward(Vf) | 1.8V~2.2V |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
2A5YG2UD technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | Gui guang light | |
| Package | Plugin,L=5mm | |
| Operating Temperature | -40℃~+85℃ | |
| Wavelength - Dominant | 566nm~570nm | |
| Test Current | 20mA | |
| Viewing Angle | 120° | |
| Lamp Holder Type | 5mm square lamp head | |
| Luminous Intensity | 20mcd~40mcd | |
| Diode Configuration | Discrete Diode | |
| Illumination Color | Yellow Green | |
| Lens Color | Green Lens | |
| Peak Wavelength | 570nm | |
| Voltage - Forward(Vf) | 1.8V~2.2V |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 2A5YG2UD. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

The 2A5YG2UD schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.