
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Interface/CAN Transceivers | |
| Manufacturer | ZHHXDZ | |
| Package | SOP-8 | |
| Operating Temperature | -40℃~+125℃ | |
| Type | CAN Transceiver | |
| Number of Channels | 1 | |
| Data Rate | 1Mbps | |
| Voltage - Supply | 5V | |
| Features | TXD dominant timeout、Thermal shutdown protection、Short-Circuit Protection、Silent mode | |
| Current - Supply | 70mA | |
| Quiescent Supply Current | 6uA |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
TJA1050T/CM-HX technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Interface/CAN Transceivers | |
| Manufacturer | ZHHXDZ | |
| Package | SOP-8 | |
| Operating Temperature | -40℃~+125℃ | |
| Type | CAN Transceiver | |
| Number of Channels | 1 | |
| Data Rate | 1Mbps | |
| Voltage - Supply | 5V | |
| Features | TXD dominant timeout、Thermal shutdown protection、Short-Circuit Protection、Silent mode | |
| Current - Supply | 70mA | |
| Quiescent Supply Current | 6uA |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the TJA1050T/CM-HX. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

The TJA1050T/CM-HX schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.