


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Clock/Timing/Timers / Counters | |
| Manufacturer | HTCSEMI | |
| Package | SOP-14 | |
| Operating Temperature | -55℃~+125℃ | |
| Timer Number | 1 | |
| Voltage - Supply | 3V~18V、8.5V~18V | |
| Quiescent Current | 0.005uA | |
| Frequency | 6MHz | |
| Features | Programmable time-base frequency division network、Built-in crystal oscillator | |
| Programmable | Yes |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
HT4541BRZ technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Clock/Timing/Timers / Counters | |
| Manufacturer | HTCSEMI | |
| Package | SOP-14 | |
| Operating Temperature | -55℃~+125℃ | |
| Timer Number | 1 | |
| Voltage - Supply | 3V~18V、8.5V~18V | |
| Quiescent Current | 0.005uA | |
| Frequency | 6MHz | |
| Features | Programmable time-base frequency division network、Built-in crystal oscillator | |
| Programmable | Yes |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the HT4541BRZ. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

The HT4541BRZ schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.