Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Data Acquisition
  5. Analog to Digital Converters (ADC)
  6. HT7706ARWZ
HT7706ARWZ - 1
HT7706ARWZ - 2
HT7706ARWZ - 3
Extended1/3
* Images are for reference only
HT7706ARWZ
Attributes
Value
Manufacturer
HTCSEMI
MFR.Part #
HT7706ARWZ
JLCPCB Part #
C52033337
Package
WSOP-16
Description
-40℃~+125℃ 16 3 400kHz~2.5MHz External External Input buffer、Synchronous triggering SPI Sigma-Delta Support Yes WSOP-16 Analog to Digital Converters (ADC) ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryData Acquisition/Analog to Digital Converters (ADC)
ManufacturerHTCSEMI
PackageWSOP-16
Clock Frequency400kHz~2.5MHz
Operating Temperature-40℃~+125℃
Clock/OscillatorExternal
Programmable GainSupport
differential inputYes
Voltage - Supply2.85V~5.25V
ADC architectureSigma-Delta
FeaturesInput buffer、Synchronous triggering
number of channels3
Voltage ReferenceExternal
Resolution (Bits)16
InterfaceSPI
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Data Acquisition
  5. Analog to Digital Converters (ADC)
  6. HT7706ARWZ
HT7706ARWZ

* Images are for reference only

HT7706ARWZ

Extended
Manufacturer

HTCSEMI

MFR.Part #
HT7706ARWZ
JLCPCB Part #
C52033337
Package
WSOP-16
Description
-40℃~+125℃ 16 3 400kHz~2.5MHz External External Input buffer、Synchronous triggering SPI Sigma-Delta Support Yes WSOP-16 Analog to Digital Converters (ADC) ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

HT7706ARWZ

* Images are for reference only

HT7706ARWZ
Extended
Manufacturer

HTCSEMI

MFR.Part #
HT7706ARWZ
JLCPCB Part #
C52033337
Package
WSOP-16
Description
-40℃~+125℃ 16 3 400kHz~2.5MHz External External Input buffer、Synchronous triggering SPI Sigma-Delta Support Yes WSOP-16 Analog to Digital Converters (ADC) ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

HT7706ARWZ Specifications

HT7706ARWZ technical specifications, attributes, and parameters.

AttributesValue
CategoryData Acquisition/Analog to Digital Converters (ADC)
ManufacturerHTCSEMI
PackageWSOP-16
Clock Frequency400kHz~2.5MHz
Operating Temperature-40℃~+125℃
Clock/OscillatorExternal
Programmable GainSupport
differential inputYes
Voltage - Supply2.85V~5.25V
ADC architectureSigma-Delta
FeaturesInput buffer、Synchronous triggering
number of channels3
Voltage ReferenceExternal
Resolution (Bits)16
InterfaceSPI
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the HT7706ARWZ. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

HT7706ARWZ Schematic Symbol & PCB Footprint

The HT7706ARWZ schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.