


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Amplifiers/Comparators/Operational Amplifier | |
| Manufacturer | NOVOSENSE | |
| Package | MSOP-8 | |
| Operating Temperature | -40℃~+125℃ | |
| Vos - Input Offset Voltage | 200uV | |
| Input Offset Current(Ios) | 5pA | |
| Output Current | 85mA | |
| Input Offset Voltage Drift(Vos TC) | 500nV/℃ | |
| Slew Rate | 11V/us | |
| Gain Bandwidth Product | 6MHz | |
| Single supply | 2.7V~40V | |
| Common Mode Rejection Ratio(CMRR) | 123dB | |
| Rail to Rail | Rail-to-Rail Input, Rail-to-Rail Output | |
| Input Voltage Noise Density | 19nV/√Hz@1kHz | |
| Ib - Input Bias Current | 15pA | |
| Dual Supply | -20V~-1.35V、1.35V~20V |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
NSOPA9052-Q1MSR technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Amplifiers/Comparators/Operational Amplifier | |
| Manufacturer | NOVOSENSE | |
| Package | MSOP-8 | |
| Operating Temperature | -40℃~+125℃ | |
| Vos - Input Offset Voltage | 200uV | |
| Input Offset Current(Ios) | 5pA | |
| Output Current | 85mA | |
| Input Offset Voltage Drift(Vos TC) | 500nV/℃ | |
| Slew Rate | 11V/us | |
| Gain Bandwidth Product | 6MHz | |
| Single supply | 2.7V~40V | |
| Common Mode Rejection Ratio(CMRR) | 123dB | |
| Rail to Rail | Rail-to-Rail Input, Rail-to-Rail Output | |
| Input Voltage Noise Density | 19nV/√Hz@1kHz | |
| Ib - Input Bias Current | 15pA | |
| Dual Supply | -20V~-1.35V、1.35V~20V |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the NSOPA9052-Q1MSR. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

The NSOPA9052-Q1MSR schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.