
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Amplifiers/Comparators/Operational Amplifier | |
| Manufacturer | NOVOSENSE | |
| Package | SOP-14 | |
| Operating Temperature | -40℃~+125℃ | |
| Vos - Input Offset Voltage | 500uV | |
| Input Offset Current(Ios) | 5pA | |
| Output Current | 32mA | |
| Input Offset Voltage Drift(Vos TC) | 1uV/℃ | |
| Slew Rate | 30V/us | |
| Gain Bandwidth Product | 6MHz | |
| Single supply | 4.5V~36V | |
| Common Mode Rejection Ratio(CMRR) | 109dB | |
| Input Voltage Noise Density | 15nV/√Hz@10kHz | |
| Features | ESD Protection、EMI filtering/RF suppression | |
| Ib - Input Bias Current | 15pA | |
| Dual Supply | -18V~-2.25V、2.25V~18V |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
NSOPA084-DSPKR technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Amplifiers/Comparators/Operational Amplifier | |
| Manufacturer | NOVOSENSE | |
| Package | SOP-14 | |
| Operating Temperature | -40℃~+125℃ | |
| Vos - Input Offset Voltage | 500uV | |
| Input Offset Current(Ios) | 5pA | |
| Output Current | 32mA | |
| Input Offset Voltage Drift(Vos TC) | 1uV/℃ | |
| Slew Rate | 30V/us | |
| Gain Bandwidth Product | 6MHz | |
| Single supply | 4.5V~36V | |
| Common Mode Rejection Ratio(CMRR) | 109dB | |
| Input Voltage Noise Density | 15nV/√Hz@10kHz | |
| Features | ESD Protection、EMI filtering/RF suppression | |
| Ib - Input Bias Current | 15pA | |
| Dual Supply | -18V~-2.25V、2.25V~18V |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the NSOPA084-DSPKR. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

The NSOPA084-DSPKR schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.