O38EL89CEI-JXQYLC-40M - 1
O38EL89CEI-JXQYLC-40M - 2
O38EL89CEI-JXQYLC-40M - 3
Extended1/3
* Images are for reference only
O38EL89CEI-JXQYLC-40M
Attributes
Value
MFR.Part #
O38EL89CEI-JXQYLC-40M
JLCPCB Part #
C52023188
Package
SMD7050-10P
Description
-40℃~+85℃ 3.3V 40MHz CMOS ±100ppb SMD7050-10P Temperature Compensated Crystal Oscillators (TCXO) ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCrystals, Oscillators, Resonators/Temperature Compensated Crystal Oscillators (TCXO)
ManufacturerYXC Crystal Oscillators
PackageSMD7050-10P
Operating Temperature-40℃~+85℃
Voltage - Supply3.3V
Output TypeCMOS
Frequency Stability±100ppb
Frequency40MHz