


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Magnetic Sensors/Magnetic Angle Sensors | |
| Manufacturer | Semiment | |
| Package | TO-92U | |
| Operating Temperature | -40℃~+150℃ | |
| Supply Current | 7.5mA | |
| Supply Voltage | 4.5V~5.5V | |
| Features | Under-voltage lockout、Overvoltage lockout | |
| Minimum Field | 30mT |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
SC4689SA-BK-Q technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Magnetic Sensors/Magnetic Angle Sensors | |
| Manufacturer | Semiment | |
| Package | TO-92U | |
| Operating Temperature | -40℃~+150℃ | |
| Supply Current | 7.5mA | |
| Supply Voltage | 4.5V~5.5V | |
| Features | Under-voltage lockout、Overvoltage lockout | |
| Minimum Field | 30mT |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the SC4689SA-BK-Q. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

The SC4689SA-BK-Q schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.