


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Magnetic Sensors/Hall Switches | |
| Manufacturer | Semiment | |
| Package | SOT23-6L | |
| Operating Temperature | -40℃~+150℃ | |
| Type | Bipolar | |
| Release Points | -3mT | |
| Output Type | Open-drain | |
| Voltage - Supply | 2.8V~40V | |
| Output Current | 40mA | |
| Features | Built-in oscillator、Reverse voltage protection、Current limit protection、Built-in Schmitt trigger、Under-voltage lockout、Built-in LDO | |
| Operation Points | 3mT | |
| Operating Current | 2.04mA |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
SC2527S6-SD-TR-Q technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Magnetic Sensors/Hall Switches | |
| Manufacturer | Semiment | |
| Package | SOT23-6L | |
| Operating Temperature | -40℃~+150℃ | |
| Type | Bipolar | |
| Release Points | -3mT | |
| Output Type | Open-drain | |
| Voltage - Supply | 2.8V~40V | |
| Output Current | 40mA | |
| Features | Built-in oscillator、Reverse voltage protection、Current limit protection、Built-in Schmitt trigger、Under-voltage lockout、Built-in LDO | |
| Operation Points | 3mT | |
| Operating Current | 2.04mA |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the SC2527S6-SD-TR-Q. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

The SC2527S6-SD-TR-Q schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.