


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Transistors/Thyristors/Bipolar (BJT) | |
| Manufacturer | YONGYUTAI | |
| Package | SOT-363 | |
| Collector - Emitter Voltage VCEO | 40V、40V | |
| Transition frequency(fT) | 250MHz、300MHz | |
| Number | 1 NPN + 1 PNP | |
| DC Current Gain | 300、300 | |
| Current - Collector(Ic) | 200mA、200mA | |
| Vce Saturation(VCE(sat)) | 200mV、250mV、300mV、400mV | |
| Emitter-Base Voltage(Vebo) | 5V、5V | |
| type | NPN+PNP | |
| Pd - Power Dissipation | 200mW | |
| Current - Collector Cutoff | 50nA、50nA |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
MMDT3946 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Transistors/Thyristors/Bipolar (BJT) | |
| Manufacturer | YONGYUTAI | |
| Package | SOT-363 | |
| Collector - Emitter Voltage VCEO | 40V、40V | |
| Transition frequency(fT) | 250MHz、300MHz | |
| Number | 1 NPN + 1 PNP | |
| DC Current Gain | 300、300 | |
| Current - Collector(Ic) | 200mA、200mA | |
| Vce Saturation(VCE(sat)) | 200mV、250mV、300mV、400mV | |
| Emitter-Base Voltage(Vebo) | 5V、5V | |
| type | NPN+PNP | |
| Pd - Power Dissipation | 200mW | |
| Current - Collector Cutoff | 50nA、50nA |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MMDT3946. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

The MMDT3946 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.