


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | IoT/Communication Modules/LoRa Modules | |
| Manufacturer | LSD | |
| Package | SMD,25x21.5mm | |
| Antenna Type | Stamp Hole Antenna | |
| Sensitivity | -136dBm | |
| Output Power | 20dBm | |
| Modulation System | FSK、LoRa | |
| Voltage - Supply | 2.5V~3.6V | |
| Features | Continuous frequency coverage | |
| Communication Distance | 5km | |
| Interface Type | UART | |
| Receive Current | 12mA | |
| Send Current | 120mA |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
LSD4WN-2L717M90 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | IoT/Communication Modules/LoRa Modules | |
| Manufacturer | LSD | |
| Package | SMD,25x21.5mm | |
| Antenna Type | Stamp Hole Antenna | |
| Sensitivity | -136dBm | |
| Output Power | 20dBm | |
| Modulation System | FSK、LoRa | |
| Voltage - Supply | 2.5V~3.6V | |
| Features | Continuous frequency coverage | |
| Communication Distance | 5km | |
| Interface Type | UART | |
| Receive Current | 12mA | |
| Send Current | 120mA |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the LSD4WN-2L717M90. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

LSD4WN-2L717M90 datasheets or manufacturer documentation.
Datasheet: LSD4WN-2L717M90 Datasheet (PDF)
The LSD4WN-2L717M90 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.