Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Embedded Processors & Controllers
  5. Microcontrollers (MCU/MPU/SOC)
  6. S32K312NHT0VPBST
S32K312NHT0VPBST - 1
S32K312NHT0VPBST - 2
S32K312NHT0VPBST - 3
Extended1/3
* Images are for reference only
S32K312NHT0VPBST
Attributes
Value
Manufacturer
NXP Semicon
MFR.Part #
S32K312NHT0VPBST
JLCPCB Part #
C5201250
Package
HDQFP-172(16x16)
Description
-40℃~+105℃ 120MHz 128KB 143 192KB 2.97V~5.5V 2MB 32 Bit ARM Cortex-M7 Built-in+External FLASH HDQFP-172(16x16) Microcontrollers (MCU/MPU/SOC) ROHS
EasyEDA Libraries
ECCN
5A992C
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryEmbedded Processors & Controllers/Microcontrollers (MCU/MPU/SOC)
ManufacturerNXP Semicon
PackageHDQFP-172(16x16)
EEPROM128KB
Operating Temperature-40℃~+105℃
CPU Maximum Speed120MHz
Program Memory TypeFLASH
Program Storage Size2MB
Voltage - Supply2.97V~5.5V
RAM Size192KB
Core Size32 Bit
CPU CoreARM Cortex-M7
Number of I/O143
Oscillator TypeBuilt-in+External
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Embedded Processors & Controllers
  5. Microcontrollers (MCU/MPU/SOC)
  6. S32K312NHT0VPBST
S32K312NHT0VPBST

* Images are for reference only

S32K312NHT0VPBST

Extended
Manufacturer

NXP Semicon

MFR.Part #
S32K312NHT0VPBST
JLCPCB Part #
C5201250
Package
HDQFP-172(16x16)
Description
-40℃~+105℃ 120MHz 128KB 143 192KB 2.97V~5.5V 2MB 32 Bit ARM Cortex-M7 Built-in+External FLASH HDQFP-172(16x16) Microcontrollers (MCU/MPU/SOC) ROHS
EasyEDA Libraries
ECCN
5A992C
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

S32K312NHT0VPBST

* Images are for reference only

S32K312NHT0VPBST
Extended
Manufacturer

NXP Semicon

MFR.Part #
S32K312NHT0VPBST
JLCPCB Part #
C5201250
Package
HDQFP-172(16x16)
Description
-40℃~+105℃ 120MHz 128KB 143 192KB 2.97V~5.5V 2MB 32 Bit ARM Cortex-M7 Built-in+External FLASH HDQFP-172(16x16) Microcontrollers (MCU/MPU/SOC) ROHS
EasyEDA Libraries
ECCN
5A992C
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

S32K312NHT0VPBST Specifications

S32K312NHT0VPBST technical specifications, attributes, and parameters.

AttributesValue
CategoryEmbedded Processors & Controllers/Microcontrollers (MCU/MPU/SOC)
ManufacturerNXP Semicon
PackageHDQFP-172(16x16)
EEPROM128KB
Operating Temperature-40℃~+105℃
CPU Maximum Speed120MHz
Program Memory TypeFLASH
Program Storage Size2MB
Voltage - Supply2.97V~5.5V
RAM Size192KB
Core Size32 Bit
CPU CoreARM Cortex-M7
Number of I/O143
Oscillator TypeBuilt-in+External
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the S32K312NHT0VPBST. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

S32K312NHT0VPBST Documents

S32K312NHT0VPBST datasheets or manufacturer documentation.

Datasheet: S32K312NHT0VPBST Datasheet (PDF)

S32K312NHT0VPBST Schematic Symbol & PCB Footprint

The S32K312NHT0VPBST schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.