Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Embedded Processors & Controllers
  5. Microcontrollers (MCU/MPU/SOC)
  6. FX32K146HAT0MLQT
FX32K146HAT0MLQT
Extended
* Images are for reference only
FX32K146HAT0MLQT
Attributes
Value
Manufacturer
NXP Semicon
MFR.Part #
FX32K146HAT0MLQT
JLCPCB Part #
C5200897
Package
LQFP-144(20x20)
Description
LQFP-144(20x20) Microcontrollers (MCU/MPU/SOC) ROHS
EasyEDA Libraries
ECCN
5A992
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryEmbedded Processors & Controllers/Microcontrollers (MCU/MPU/SOC)
ManufacturerNXP Semicon
PackageLQFP-144(20x20)
Operating Temperature-40℃~+150℃
DAC (Bit)8bit
Program Memory TypeFLASH
RAM Size256KB
CPU CoreARM Cortex-M4F、ARM Cortex-M0+
Number of I/O156
Oscillator TypeBuilt-in+External
EEPROM4KB
CPU Maximum Speed112MHz
Program Storage Size2MB
Voltage - Supply2.7V~5.5V
Core Size32 Bit
FeaturesPower-on reset (POR)、Undervoltage detection (BOR/LVD/LVR/LVI)、Watchdog reset、Built-in general-purpose timer、Hardware CRC、Calendar function、Hardware ECC check
ADC (Bit)12bit
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Embedded Processors & Controllers
  5. Microcontrollers (MCU/MPU/SOC)
  6. FX32K146HAT0MLQT
FX32K146HAT0MLQT

* Images are for reference only

FX32K146HAT0MLQT

Extended
Manufacturer

NXP Semicon

MFR.Part #
FX32K146HAT0MLQT
JLCPCB Part #
C5200897
Package
LQFP-144(20x20)
Description
LQFP-144(20x20) Microcontrollers (MCU/MPU/SOC) ROHS
EasyEDA Libraries
ECCN
5A992
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

FX32K146HAT0MLQT

* Images are for reference only

FX32K146HAT0MLQT
Extended
Manufacturer

NXP Semicon

MFR.Part #
FX32K146HAT0MLQT
JLCPCB Part #
C5200897
Package
LQFP-144(20x20)
Description
LQFP-144(20x20) Microcontrollers (MCU/MPU/SOC) ROHS
EasyEDA Libraries
ECCN
5A992
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

FX32K146HAT0MLQT Specifications

FX32K146HAT0MLQT technical specifications, attributes, and parameters.

AttributesValue
CategoryEmbedded Processors & Controllers/Microcontrollers (MCU/MPU/SOC)
ManufacturerNXP Semicon
PackageLQFP-144(20x20)
Operating Temperature-40℃~+150℃
DAC (Bit)8bit
Program Memory TypeFLASH
RAM Size256KB
CPU CoreARM Cortex-M4F、ARM Cortex-M0+
Number of I/O156
Oscillator TypeBuilt-in+External
EEPROM4KB
CPU Maximum Speed112MHz
Program Storage Size2MB
Voltage - Supply2.7V~5.5V
Core Size32 Bit
FeaturesPower-on reset (POR)、Undervoltage detection (BOR/LVD/LVR/LVI)、Watchdog reset、Built-in general-purpose timer、Hardware CRC、Calendar function、Hardware ECC check
ADC (Bit)12bit
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the FX32K146HAT0MLQT. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

FX32K146HAT0MLQT Documents

FX32K146HAT0MLQT datasheets or manufacturer documentation.

Datasheet: FX32K146HAT0MLQT Datasheet (PDF)

FX32K146HAT0MLQT Schematic Symbol & PCB Footprint

The FX32K146HAT0MLQT schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.