Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. LED Drivers
  5. Laser Drivers
  6. EPC21601
EPC21601
Extended
* Images are for reference only
EPC21601
Attributes
Value
Manufacturer
EPC
MFR.Part #
EPC21601
JLCPCB Part #
C5200760
Package
BGA-6
Description
-40℃~+125℃ 1 100MHz 11mA 15A 5V~5.5V BGA-6 Laser Drivers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
X-ray Inspection
Required

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryLED Drivers/Laser Drivers
ManufacturerEPC
PackageBGA-6
Operating Temperature-40℃~+125℃
Number of Channels1
Voltage - Supply5V~5.5V
Peak Output Current15A
Current - Supply11mA
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. LED Drivers
  5. Laser Drivers
  6. EPC21601
EPC21601

* Images are for reference only

EPC21601

Extended
Manufacturer

EPC

MFR.Part #
EPC21601
JLCPCB Part #
C5200760
Package
BGA-6
Description
-40℃~+125℃ 1 100MHz 11mA 15A 5V~5.5V BGA-6 Laser Drivers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
X-ray Inspection
Required

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

EPC21601

* Images are for reference only

EPC21601
Extended
Manufacturer

EPC

MFR.Part #
EPC21601
JLCPCB Part #
C5200760
Package
BGA-6
Description
-40℃~+125℃ 1 100MHz 11mA 15A 5V~5.5V BGA-6 Laser Drivers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
X-ray Inspection
Required

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

EPC21601 Specifications

EPC21601 technical specifications, attributes, and parameters.

AttributesValue
CategoryLED Drivers/Laser Drivers
ManufacturerEPC
PackageBGA-6
Operating Temperature-40℃~+125℃
Number of Channels1
Voltage - Supply5V~5.5V
Peak Output Current15A
Current - Supply11mA
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the EPC21601. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

EPC21601 Documents

EPC21601 datasheets or manufacturer documentation.

Datasheet: EPC21601 Datasheet (PDF)

EPC21601 Schematic Symbol & PCB Footprint

The EPC21601 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.