Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Silicon Carbide (SiC) Devices
  5. SiC Diodes
  6. C4D40120D
C4D40120D - 1
C4D40120D - 2
C4D40120D - 3
Extended1/3
* Images are for reference only
C4D40120D
Attributes
Value
Manufacturer
CREE LED
MFR.Part #
C4D40120D
JLCPCB Part #
C5200733
Package
TO-247-3
Description
-55℃~+175℃ 1.2kV 1.8V@20A 113A 130A 200uA@1200V TO-247-3 SiC Diodes ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategorySilicon Carbide (SiC) Devices/SiC Diodes
ManufacturerCREE LED
PackageTO-247-3
Voltage - Forward(Vf@If)1.8V@20A
Non-Repetitive Peak Forward Surge Current130A
Voltage - DC Reverse(Vr)1.2kV
Operating Junction Temperature Range-55℃~+175℃
Diode Configuration1 Pair Common Cathode
Current - Rectified113A
Reverse Leakage Current (Ir)200uA@1200V
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Silicon Carbide (SiC) Devices
  5. SiC Diodes
  6. C4D40120D
C4D40120D

* Images are for reference only

C4D40120D

Extended
Manufacturer

CREE LED

MFR.Part #
C4D40120D
JLCPCB Part #
C5200733
Package
TO-247-3
Description
-55℃~+175℃ 1.2kV 1.8V@20A 113A 130A 200uA@1200V TO-247-3 SiC Diodes ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

C4D40120D

* Images are for reference only

C4D40120D
Extended
Manufacturer

CREE LED

MFR.Part #
C4D40120D
JLCPCB Part #
C5200733
Package
TO-247-3
Description
-55℃~+175℃ 1.2kV 1.8V@20A 113A 130A 200uA@1200V TO-247-3 SiC Diodes ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

C4D40120D Specifications

C4D40120D technical specifications, attributes, and parameters.

AttributesValue
CategorySilicon Carbide (SiC) Devices/SiC Diodes
ManufacturerCREE LED
PackageTO-247-3
Voltage - Forward(Vf@If)1.8V@20A
Non-Repetitive Peak Forward Surge Current130A
Voltage - DC Reverse(Vr)1.2kV
Operating Junction Temperature Range-55℃~+175℃
Diode Configuration1 Pair Common Cathode
Current - Rectified113A
Reverse Leakage Current (Ir)200uA@1200V
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the C4D40120D. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

C4D40120D Documents

C4D40120D datasheets or manufacturer documentation.

Datasheet: C4D40120D Datasheet (PDF)

C4D40120D Schematic Symbol & PCB Footprint

The C4D40120D schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.