Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. ESD and Surge Protection (TVS/ESD)
  6. JEB4V5D3U
JEB4V5D3U - 1
JEB4V5D3U - 2
JEB4V5D3U - 3
JEB4V5D3U - 4
Extended1/4
* Images are for reference only
JEB4V5D3U
Attributes
Value
Manufacturer
Jiangsu JieJie Microelectronics
MFR.Part #
JEB4V5D3U
JLCPCB Part #
C5200729
Package
SOD-323
Description
1 18V 1uA 2kW@8/20us 4.5V 6.5V 600pF Bidirectional IEC 61000-4-2、IEC 61000-4-5、IEC 61000-4-4 SOD-323 ESD and Surge Protection (TVS/ESD) ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCircuit Protection/ESD and Surge Protection (TVS/ESD)
ManufacturerJiangsu JieJie Microelectronics
PackageSOD-323
Junction Capacitance600pF
Peak Pulse Power Dissipation (Ppp)2kW@8/20us
Number of Channels1
level of protectionIEC 61000-4-2、IEC 61000-4-5、IEC 61000-4-4
Clamping Voltage18V
PolarityBidirectional
Voltage - Breakdown6.5V
Reverse Stand-Off Voltage (Vrwm)4.5V
Reverse Leakage Current (Ir)1uA
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. ESD and Surge Protection (TVS/ESD)
  6. JEB4V5D3U
JEB4V5D3U

* Images are for reference only

JEB4V5D3U

Extended
Manufacturer

Jiangsu JieJie Microelectronics

MFR.Part #
JEB4V5D3U
JLCPCB Part #
C5200729
Package
SOD-323
Description
1 18V 1uA 2kW@8/20us 4.5V 6.5V 600pF Bidirectional IEC 61000-4-2、IEC 61000-4-5、IEC 61000-4-4 SOD-323 ESD and Surge Protection (TVS/ESD) ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

JEB4V5D3U

* Images are for reference only

JEB4V5D3U
Extended
Manufacturer

Jiangsu JieJie Microelectronics

MFR.Part #
JEB4V5D3U
JLCPCB Part #
C5200729
Package
SOD-323
Description
1 18V 1uA 2kW@8/20us 4.5V 6.5V 600pF Bidirectional IEC 61000-4-2、IEC 61000-4-5、IEC 61000-4-4 SOD-323 ESD and Surge Protection (TVS/ESD) ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

JEB4V5D3U Specifications

JEB4V5D3U technical specifications, attributes, and parameters.

AttributesValue
CategoryCircuit Protection/ESD and Surge Protection (TVS/ESD)
ManufacturerJiangsu JieJie Microelectronics
PackageSOD-323
Junction Capacitance600pF
Peak Pulse Power Dissipation (Ppp)2kW@8/20us
Number of Channels1
level of protectionIEC 61000-4-2、IEC 61000-4-5、IEC 61000-4-4
Clamping Voltage18V
PolarityBidirectional
Voltage - Breakdown6.5V
Reverse Stand-Off Voltage (Vrwm)4.5V
Reverse Leakage Current (Ir)1uA
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the JEB4V5D3U. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

JEB4V5D3U Documents

JEB4V5D3U datasheets or manufacturer documentation.

Datasheet: JEB4V5D3U Datasheet (PDF)

JEB4V5D3U Schematic Symbol & PCB Footprint

The JEB4V5D3U schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.