



Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Amplifiers/Comparators/Operational Amplifier | |
| Manufacturer | JRC | |
| Package | SSOP-8 | |
| Operating Temperature | -20℃~+75℃ | |
| Vos - Input Offset Voltage | 3mV | |
| Input Offset Current(Ios) | 2nA | |
| Output Current | 25mA | |
| Slew Rate | 4V/us | |
| Common Mode Rejection Ratio(CMRR) | 90dB | |
| Number of Channels | 2 | |
| Ib - Input Bias Current | 200nA | |
| Dual Supply | -18V~-4V、4V~18V |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
NJM4565V-TE1 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Amplifiers/Comparators/Operational Amplifier | |
| Manufacturer | JRC | |
| Package | SSOP-8 | |
| Operating Temperature | -20℃~+75℃ | |
| Vos - Input Offset Voltage | 3mV | |
| Input Offset Current(Ios) | 2nA | |
| Output Current | 25mA | |
| Slew Rate | 4V/us | |
| Common Mode Rejection Ratio(CMRR) | 90dB | |
| Number of Channels | 2 | |
| Ib - Input Bias Current | 200nA | |
| Dual Supply | -18V~-4V、4V~18V |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the NJM4565V-TE1. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

NJM4565V-TE1 datasheets or manufacturer documentation.
Datasheet: NJM4565V-TE1 Datasheet (PDF)
The NJM4565V-TE1 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.