Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. DC-DC Converters
  6. LMZ21701SILT
LMZ21701SILT - 1
LMZ21701SILT - 2
LMZ21701SILT - 3
Extended1/3
* Images are for reference only
LMZ21701SILT
Attributes
Value
Manufacturer
Texas Instruments
MFR.Part #
LMZ21701SILT
JLCPCB Part #
C5200648
Package
SMD-8P,3.5x3.5mm
Description
-40℃~+125℃@(TJ) 17uA 1A 3V~17V 900mV~6V Adjustable Buck Buck SMD-8P,3.5x3.5mm DC-DC Converters ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Management (PMIC)/DC-DC Converters
ManufacturerTexas Instruments
PackageSMD-8P,3.5x3.5mm
Operating Temperature-40℃~+125℃@(TJ)
FunctionStep-down type
Voltage - Supply3V~17V
Output TypeAdjustable
Output Current1A
Quiescent Current17uA
FeaturesOvercurrent Protection、Light load efficient mode、Adjustable soft-start、Operating status indication
TopologyBuck
Output Voltage900mV~6V
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. DC-DC Converters
  6. LMZ21701SILT
LMZ21701SILT

* Images are for reference only

LMZ21701SILT

Extended
Manufacturer

Texas Instruments

MFR.Part #
LMZ21701SILT
JLCPCB Part #
C5200648
Package
SMD-8P,3.5x3.5mm
Description
-40℃~+125℃@(TJ) 17uA 1A 3V~17V 900mV~6V Adjustable Buck Buck SMD-8P,3.5x3.5mm DC-DC Converters ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

LMZ21701SILT

* Images are for reference only

LMZ21701SILT
Extended
Manufacturer

Texas Instruments

MFR.Part #
LMZ21701SILT
JLCPCB Part #
C5200648
Package
SMD-8P,3.5x3.5mm
Description
-40℃~+125℃@(TJ) 17uA 1A 3V~17V 900mV~6V Adjustable Buck Buck SMD-8P,3.5x3.5mm DC-DC Converters ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

LMZ21701SILT Specifications

LMZ21701SILT technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Management (PMIC)/DC-DC Converters
ManufacturerTexas Instruments
PackageSMD-8P,3.5x3.5mm
Operating Temperature-40℃~+125℃@(TJ)
FunctionStep-down type
Voltage - Supply3V~17V
Output TypeAdjustable
Output Current1A
Quiescent Current17uA
FeaturesOvercurrent Protection、Light load efficient mode、Adjustable soft-start、Operating status indication
TopologyBuck
Output Voltage900mV~6V
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the LMZ21701SILT. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

LMZ21701SILT Schematic Symbol & PCB Footprint

The LMZ21701SILT schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.