Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Relays
  5. Power Relays
  6. HF32FA/005-HSL1
HF32FA/005-HSL1 - 1
HF32FA/005-HSL1 - 2
HF32FA/005-HSL1 - 3
Extended1/3
* Images are for reference only
HF32FA/005-HSL1
Attributes
Value
Manufacturer
HF(Xiamen Hongfa Electroacoustic)
MFR.Part #
HF32FA/005-HSL1
JLCPCB Part #
C5200646
Package
Plugin,17.6x10.1mm
Description
-40℃~+85℃ 10.1mm 12.3mm 17.6mm 30V@DC、250V@AC 3A@30VDC、3A@250VAC、5A@30VDC、5A@250VAC 4ms 55Ω 5A 5V 70mΩ 8ms AgNi Plugin,17.6x10.1mm Power Relays ROHS
EasyEDA Libraries
ECCN
ECL99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryRelays/Power Relays
ManufacturerHF(Xiamen Hongfa Electroacoustic)
PackagePlugin,17.6x10.1mm
Operating Temperature-40℃~+85℃
Length17.6mm
Operate Time8ms
Switching Current(Max)5A
Coil Voltage5V
Contact MaterialAgNi
Release Time4ms
Height12.3mm
Contact Resistance70mΩ
Switching Voltage(Max)30V@DC、250V@AC
Contact Rating3A@30VDC、3A@250VAC、5A@30VDC、5A@250VAC
Coil Resistance55Ω
Width10.1mm
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Relays
  5. Power Relays
  6. HF32FA/005-HSL1
HF32FA/005-HSL1

* Images are for reference only

HF32FA/005-HSL1

Extended
Manufacturer

HF(Xiamen Hongfa Electroacoustic)

MFR.Part #
HF32FA/005-HSL1
JLCPCB Part #
C5200646
Package
Plugin,17.6x10.1mm
Description
-40℃~+85℃ 10.1mm 12.3mm 17.6mm 30V@DC、250V@AC 3A@30VDC、3A@250VAC、5A@30VDC、5A@250VAC 4ms 55Ω 5A 5V 70mΩ 8ms AgNi Plugin,17.6x10.1mm Power Relays ROHS
EasyEDA Libraries
ECCN
ECL99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

HF32FA/005-HSL1

* Images are for reference only

HF32FA/005-HSL1
Extended
Manufacturer

HF(Xiamen Hongfa Electroacoustic)

MFR.Part #
HF32FA/005-HSL1
JLCPCB Part #
C5200646
Package
Plugin,17.6x10.1mm
Description
-40℃~+85℃ 10.1mm 12.3mm 17.6mm 30V@DC、250V@AC 3A@30VDC、3A@250VAC、5A@30VDC、5A@250VAC 4ms 55Ω 5A 5V 70mΩ 8ms AgNi Plugin,17.6x10.1mm Power Relays ROHS
EasyEDA Libraries
ECCN
ECL99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

HF32FA/005-HSL1 Specifications

HF32FA/005-HSL1 technical specifications, attributes, and parameters.

AttributesValue
CategoryRelays/Power Relays
ManufacturerHF(Xiamen Hongfa Electroacoustic)
PackagePlugin,17.6x10.1mm
Operating Temperature-40℃~+85℃
Length17.6mm
Operate Time8ms
Switching Current(Max)5A
Coil Voltage5V
Contact MaterialAgNi
Release Time4ms
Height12.3mm
Contact Resistance70mΩ
Switching Voltage(Max)30V@DC、250V@AC
Contact Rating3A@30VDC、3A@250VAC、5A@30VDC、5A@250VAC
Coil Resistance55Ω
Width10.1mm
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the HF32FA/005-HSL1. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

HF32FA/005-HSL1 Documents

HF32FA/005-HSL1 datasheets or manufacturer documentation.

Datasheet: HF32FA/005-HSL1 Datasheet (PDF)

HF32FA/005-HSL1 Schematic Symbol & PCB Footprint

The HF32FA/005-HSL1 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.