



Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Resistors/Through Hole Resistors | |
| Manufacturer | TyoHM | |
| Package | Plugin,D2.4xL6.5mm | |
| Resistance | 39Ω | |
| Operating Temperature | -55℃~+155℃ | |
| Power(Watts) | 250mW | |
| Type | Carbon Film Resistor | |
| Tolerance | ±5% |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
RD 1/4W 39R J T/B technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Resistors/Through Hole Resistors | |
| Manufacturer | TyoHM | |
| Package | Plugin,D2.4xL6.5mm | |
| Resistance | 39Ω | |
| Operating Temperature | -55℃~+155℃ | |
| Power(Watts) | 250mW | |
| Type | Carbon Film Resistor | |
| Tolerance | ±5% |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the RD 1/4W 39R J T/B. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

RD 1/4W 39R J T/B datasheets or manufacturer documentation.
Datasheet: RD 1/4W 39R J T/B Datasheet (PDF)
The RD 1/4W 39R J T/B schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.