Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. DC-DC Converters
  6. SCT2612STER
SCT2612STER - 1
SCT2612STER - 2
SCT2612STER - 3
SCT2612STER - 4
Extended1/4
* Images are for reference only
SCT2612STER
Attributes
Value
Manufacturer
SCT
MFR.Part #
SCT2612STER
JLCPCB Part #
C5200341
Package
ESOP-8
Description
ESOP-8 DC-DC Converters ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Management (PMIC)/DC-DC Converters
ManufacturerSCT
PackageESOP-8
Operating Temperature-40℃~+150℃
FunctionStep-down type
Synchronous RectifierNo
Frequency - Switching100kHz~1.2MHz
Output TypeAdjustable
Voltage - Supply4.5V~60V
Output Current1A
Quiescent Current100uA
FeaturesOvercurrent Protection、Light load efficient mode、Operating status indication、Cycle-by-cycle current limiting、Frequency synchronization
Switch tube (built-in/external)Built-in
TopologyBuck
Output Voltage800mV~57V
Number of Outputs1
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. DC-DC Converters
  6. SCT2612STER
SCT2612STER

* Images are for reference only

SCT2612STER

Extended
Manufacturer

SCT

MFR.Part #
SCT2612STER
JLCPCB Part #
C5200341
Package
ESOP-8
Description
ESOP-8 DC-DC Converters ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

SCT2612STER

* Images are for reference only

SCT2612STER
Extended
Manufacturer

SCT

MFR.Part #
SCT2612STER
JLCPCB Part #
C5200341
Package
ESOP-8
Description
ESOP-8 DC-DC Converters ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

SCT2612STER Specifications

SCT2612STER technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Management (PMIC)/DC-DC Converters
ManufacturerSCT
PackageESOP-8
Operating Temperature-40℃~+150℃
FunctionStep-down type
Synchronous RectifierNo
Frequency - Switching100kHz~1.2MHz
Output TypeAdjustable
Voltage - Supply4.5V~60V
Output Current1A
Quiescent Current100uA
FeaturesOvercurrent Protection、Light load efficient mode、Operating status indication、Cycle-by-cycle current limiting、Frequency synchronization
Switch tube (built-in/external)Built-in
TopologyBuck
Output Voltage800mV~57V
Number of Outputs1
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the SCT2612STER. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

SCT2612STER Schematic Symbol & PCB Footprint

The SCT2612STER schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.