Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Connectors
  5. IDC Connectors
  6. EH254V-12-40P
EH254V-12-40P - 1
EH254V-12-40P - 2
EH254V-12-40P - 3
Extended1/3
* Images are for reference only
EH254V-12-40P
Attributes
Value
Manufacturer
XFCN
MFR.Part #
EH254V-12-40P
JLCPCB Part #
C5200276
Package
Plugin,P=2.54mm
Description
-40℃~+105℃ 2 2.54mm 2.54mm 20 2x20P 3A Black Copper alloy Gold IDC Header Through Hole 插件,P=2.54mm IDC Connectors ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryConnectors/IDC Connectors
ManufacturerXFCN
PackagePlugin,P=2.54mm
Operating Temperature-40℃~+105℃
Number of Positions or Pins2x20P
Number of Rows2
ColorBlack
Contact PlatingGold
Current Rating3A
Contact MaterialCopper Alloy
Pitch2.54mm
Connector TypeIDC Header
Holder TypeThrough Hole
Row Spacing2.54mm
Number of PINs Per Row20
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Connectors
  5. IDC Connectors
  6. EH254V-12-40P
EH254V-12-40P

* Images are for reference only

EH254V-12-40P

Extended
Manufacturer

XFCN

MFR.Part #
EH254V-12-40P
JLCPCB Part #
C5200276
Package
Plugin,P=2.54mm
Description
-40℃~+105℃ 2 2.54mm 2.54mm 20 2x20P 3A Black Copper alloy Gold IDC Header Through Hole 插件,P=2.54mm IDC Connectors ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

EH254V-12-40P

* Images are for reference only

EH254V-12-40P
Extended
Manufacturer

XFCN

MFR.Part #
EH254V-12-40P
JLCPCB Part #
C5200276
Package
Plugin,P=2.54mm
Description
-40℃~+105℃ 2 2.54mm 2.54mm 20 2x20P 3A Black Copper alloy Gold IDC Header Through Hole 插件,P=2.54mm IDC Connectors ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

EH254V-12-40P Specifications

EH254V-12-40P technical specifications, attributes, and parameters.

AttributesValue
CategoryConnectors/IDC Connectors
ManufacturerXFCN
PackagePlugin,P=2.54mm
Operating Temperature-40℃~+105℃
Number of Positions or Pins2x20P
Number of Rows2
ColorBlack
Contact PlatingGold
Current Rating3A
Contact MaterialCopper Alloy
Pitch2.54mm
Connector TypeIDC Header
Holder TypeThrough Hole
Row Spacing2.54mm
Number of PINs Per Row20
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the EH254V-12-40P. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

EH254V-12-40P Documents

EH254V-12-40P datasheets or manufacturer documentation.

Datasheet: EH254V-12-40P Datasheet (PDF)

EH254V-12-40P Schematic Symbol & PCB Footprint

The EH254V-12-40P schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.