


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Resistors/Current Sense Resistors / Shunt Resistors | |
| Manufacturer | Shenzhen Yezhan Elec. | |
| Package | 2512 | |
| Resistance | 2mΩ | |
| Power(Watts) | 2W | |
| Type | Current Sense Resistor | |
| Tolerance | ±1% | |
| Mounting Type | SMD |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
ZLR12-2-2F technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Resistors/Current Sense Resistors / Shunt Resistors | |
| Manufacturer | Shenzhen Yezhan Elec. | |
| Package | 2512 | |
| Resistance | 2mΩ | |
| Power(Watts) | 2W | |
| Type | Current Sense Resistor | |
| Tolerance | ±1% | |
| Mounting Type | SMD |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the ZLR12-2-2F. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

ZLR12-2-2F datasheets or manufacturer documentation.
Datasheet: ZLR12-2-2F Datasheet (PDF)
The ZLR12-2-2F schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.