



Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Connectors/Pluggable System Terminal Block | |
| Manufacturer | JILN | |
| Package | Push-Pull,P=5.08mm | |
| Operating Temperature | -40℃~+105℃ | |
| Number of Positions or Pins | 2x4P | |
| Voltage Rating (Max) | 300V | |
| Number of Rows | 2 | |
| Termination Style | Without fixing device | |
| Color | Black | |
| Number of Pins | 8P | |
| Connector Type | Board Side/Socket - Closed | |
| Current Rating | 10A | |
| Pitch | 5.08mm | |
| Mounting Type | Right-Angle | |
| Number of PINs Per Row | 4 |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
JL2EDGRHC-50804B01 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Connectors/Pluggable System Terminal Block | |
| Manufacturer | JILN | |
| Package | Push-Pull,P=5.08mm | |
| Operating Temperature | -40℃~+105℃ | |
| Number of Positions or Pins | 2x4P | |
| Voltage Rating (Max) | 300V | |
| Number of Rows | 2 | |
| Termination Style | Without fixing device | |
| Color | Black | |
| Number of Pins | 8P | |
| Connector Type | Board Side/Socket - Closed | |
| Current Rating | 10A | |
| Pitch | 5.08mm | |
| Mounting Type | Right-Angle | |
| Number of PINs Per Row | 4 |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the JL2EDGRHC-50804B01. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JL2EDGRHC-50804B01 datasheets or manufacturer documentation.
Datasheet: JL2EDGRHC-50804B01 Datasheet (PDF)
The JL2EDGRHC-50804B01 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.