Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Motor Driver ICs
  5. Stepper Motor Driver
  6. L293DD
L293DD - 1
L293DD - 2
L293DD - 3
Extended1/3
* Images are for reference only
L293DD
Attributes
Value
Manufacturer
Gcore
MFR.Part #
L293DD
JLCPCB Part #
C5199946
Package
SOP-20
Description
0℃~+70℃ 2 2 4.5V~36V 4.5V~7V 600mA Bipolar Driver Yes SOP-20 Stepper Motor Driver ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryMotor Driver ICs/Stepper Motor Driver
ManufacturerGcore
PackageSOP-20
Motor Drive Voltage(Vm)4.5V~36V
Operating Temperature0℃~+70℃
Number of H-bridges2
TechnologyYes
Step Resolution2
Output Current600mA
FeaturesOver temperature protection
Drive TypeBipolar Driver
Control Voltage4.5V~7V
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Motor Driver ICs
  5. Stepper Motor Driver
  6. L293DD
L293DD

* Images are for reference only

L293DD

Extended
Manufacturer

Gcore

MFR.Part #
L293DD
JLCPCB Part #
C5199946
Package
SOP-20
Description
0℃~+70℃ 2 2 4.5V~36V 4.5V~7V 600mA Bipolar Driver Yes SOP-20 Stepper Motor Driver ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

L293DD

* Images are for reference only

L293DD
Extended
Manufacturer

Gcore

MFR.Part #
L293DD
JLCPCB Part #
C5199946
Package
SOP-20
Description
0℃~+70℃ 2 2 4.5V~36V 4.5V~7V 600mA Bipolar Driver Yes SOP-20 Stepper Motor Driver ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

L293DD Specifications

L293DD technical specifications, attributes, and parameters.

AttributesValue
CategoryMotor Driver ICs/Stepper Motor Driver
ManufacturerGcore
PackageSOP-20
Motor Drive Voltage(Vm)4.5V~36V
Operating Temperature0℃~+70℃
Number of H-bridges2
TechnologyYes
Step Resolution2
Output Current600mA
FeaturesOver temperature protection
Drive TypeBipolar Driver
Control Voltage4.5V~7V
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the L293DD. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

L293DD Documents

L293DD datasheets or manufacturer documentation.

Datasheet: L293DD Datasheet (PDF)

L293DD Schematic Symbol & PCB Footprint

The L293DD schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.