Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. ESD and Surge Protection (TVS/ESD)
  6. LESD5D5.0CT1G(UMW)
LESD5D5.0CT1G(UMW) - 1
LESD5D5.0CT1G(UMW) - 2
LESD5D5.0CT1G(UMW) - 3
LESD5D5.0CT1G(UMW) - 4
Extended1/4
* Images are for reference only
LESD5D5.0CT1G(UMW)
Attributes
Value
Manufacturer
UMW(Youtai Semiconductor Co., Ltd.)
MFR.Part #
LESD5D5.0CT1G(UMW)
JLCPCB Part #
C5199850
Package
SOD-523
Description
-40℃~+125℃ 15pF 18.6V 1uA 5V 7.8V 9.4A@8/20us IEC 61000-4-2、IEC 61000-4-4 TVS SOD-523 ESD and Surge Protection (TVS/ESD) ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCircuit Protection/ESD and Surge Protection (TVS/ESD)
ManufacturerUMW(Youtai Semiconductor Co., Ltd.)
PackageSOD-523
Operating Temperature-40℃~+125℃
TypeTVS
Junction Capacitance15pF
level of protectionIEC 61000-4-2、IEC 61000-4-4
Clamping Voltage18.6V
Peak Pulse Current (Ipp)9.4A@8/20us
Voltage - Breakdown7.8V
Reverse Stand-Off Voltage (Vrwm)5V
Reverse Leakage Current (Ir)1uA
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. ESD and Surge Protection (TVS/ESD)
  6. LESD5D5.0CT1G(UMW)
LESD5D5.0CT1G(UMW)

* Images are for reference only

LESD5D5.0CT1G(UMW)

Extended
Manufacturer

UMW(Youtai Semiconductor Co., Ltd.)

MFR.Part #
LESD5D5.0CT1G(UMW)
JLCPCB Part #
C5199850
Package
SOD-523
Description
-40℃~+125℃ 15pF 18.6V 1uA 5V 7.8V 9.4A@8/20us IEC 61000-4-2、IEC 61000-4-4 TVS SOD-523 ESD and Surge Protection (TVS/ESD) ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

LESD5D5.0CT1G(UMW)

* Images are for reference only

LESD5D5.0CT1G(UMW)
Extended
Manufacturer

UMW(Youtai Semiconductor Co., Ltd.)

MFR.Part #
LESD5D5.0CT1G(UMW)
JLCPCB Part #
C5199850
Package
SOD-523
Description
-40℃~+125℃ 15pF 18.6V 1uA 5V 7.8V 9.4A@8/20us IEC 61000-4-2、IEC 61000-4-4 TVS SOD-523 ESD and Surge Protection (TVS/ESD) ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

LESD5D5.0CT1G(UMW) Specifications

LESD5D5.0CT1G(UMW) technical specifications, attributes, and parameters.

AttributesValue
CategoryCircuit Protection/ESD and Surge Protection (TVS/ESD)
ManufacturerUMW(Youtai Semiconductor Co., Ltd.)
PackageSOD-523
Operating Temperature-40℃~+125℃
TypeTVS
Junction Capacitance15pF
level of protectionIEC 61000-4-2、IEC 61000-4-4
Clamping Voltage18.6V
Peak Pulse Current (Ipp)9.4A@8/20us
Voltage - Breakdown7.8V
Reverse Stand-Off Voltage (Vrwm)5V
Reverse Leakage Current (Ir)1uA
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the LESD5D5.0CT1G(UMW). Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

LESD5D5.0CT1G(UMW) Documents

LESD5D5.0CT1G(UMW) datasheets or manufacturer documentation.

Datasheet: LESD5D5.0CT1G(UMW) Datasheet (PDF)

LESD5D5.0CT1G(UMW) Schematic Symbol & PCB Footprint

The LESD5D5.0CT1G(UMW) schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.