Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Leakage Protection ICs
  6. SSP54123
SSP54123 - 1
SSP54123 - 2
SSP54123 - 3
SSP54123 - 4
Extended1/4
* Images are for reference only
SSP54123
Attributes
Value
Manufacturer
Shanghai Siproin Microelectronics
MFR.Part #
SSP54123
JLCPCB Part #
C5199845
Package
SOP-8
Description
-25℃~+80℃ 12V 300uA 5ms 6.1mV SOP-8 Leakage Protection ICs ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Management (PMIC)/Leakage Protection ICs
ManufacturerShanghai Siproin Microelectronics
PackageSOP-8
Operating Temperature-25℃~+80℃
Voltage - Supply12V
Action Time (Ton)5ms
Current - Supply300uA
Tripping Voltage6.1mV
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Leakage Protection ICs
  6. SSP54123
SSP54123

* Images are for reference only

SSP54123

Extended
Manufacturer

Shanghai Siproin Microelectronics

MFR.Part #
SSP54123
JLCPCB Part #
C5199845
Package
SOP-8
Description
-25℃~+80℃ 12V 300uA 5ms 6.1mV SOP-8 Leakage Protection ICs ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

SSP54123

* Images are for reference only

SSP54123
Extended
Manufacturer

Shanghai Siproin Microelectronics

MFR.Part #
SSP54123
JLCPCB Part #
C5199845
Package
SOP-8
Description
-25℃~+80℃ 12V 300uA 5ms 6.1mV SOP-8 Leakage Protection ICs ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

SSP54123 Specifications

SSP54123 technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Management (PMIC)/Leakage Protection ICs
ManufacturerShanghai Siproin Microelectronics
PackageSOP-8
Operating Temperature-25℃~+80℃
Voltage - Supply12V
Action Time (Ton)5ms
Current - Supply300uA
Tripping Voltage6.1mV
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the SSP54123. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

SSP54123 Documents

SSP54123 datasheets or manufacturer documentation.

Datasheet: SSP54123 Datasheet (PDF)

SSP54123 Schematic Symbol & PCB Footprint

The SSP54123 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.