


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | IoT/Communication Modules/LoRa Modules | |
| Manufacturer | RF Crazy | |
| Package | SMD,15x15mm | |
| Operating Temperature | -40℃~+85℃ | |
| Sensitivity | -148dBm | |
| Output Power | 22dBm | |
| Modulation System | FSK、LoRa、MSK、BPSK | |
| Voltage - Supply | 1.8V~3.6V | |
| Frequency | 525MHz | |
| Features | Continuous frequency coverage、Hardware AES | |
| Communication Distance | 3km~5km | |
| Interface Type | SPI | |
| Send Current | 48mA | |
| Receive Current | 5.7mA |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
RC6601A technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | IoT/Communication Modules/LoRa Modules | |
| Manufacturer | RF Crazy | |
| Package | SMD,15x15mm | |
| Operating Temperature | -40℃~+85℃ | |
| Sensitivity | -148dBm | |
| Output Power | 22dBm | |
| Modulation System | FSK、LoRa、MSK、BPSK | |
| Voltage - Supply | 1.8V~3.6V | |
| Frequency | 525MHz | |
| Features | Continuous frequency coverage、Hardware AES | |
| Communication Distance | 3km~5km | |
| Interface Type | SPI | |
| Send Current | 48mA | |
| Receive Current | 5.7mA |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the RC6601A. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

RC6601A datasheets or manufacturer documentation.
Datasheet: RC6601A Datasheet (PDF)
The RC6601A schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.