Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
  6. HE2028A33GR
HE2028A33GR - 1
HE2028A33GR - 2
HE2028A33GR - 3
Extended1/3
* Images are for reference only
HE2028A33GR
Attributes
Value
Manufacturer
HEERMICR
MFR.Part #
HE2028A33GR
JLCPCB Part #
C5199433
Package
TO-252
Description
-40℃~+125℃@(Tj) 100uVrms 3.3V 30V 360mV@(100mA) 5uA 800mA 85dB@(1kHz) Adjustable、Fixed Over Temperature Protection、Short Circuit Protection Positive TO-252 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
ManufacturerHEERMICR
PackageTO-252
Power Supply Rejection Ratio (PSRR)85dB@(1kHz)
Operating Temperature-40℃~+125℃@(Tj)
standby current5uA
Noise100uVrms
Voltage - Supply30V
Output TypeAdjustable、Fixed
Output Current800mA
FeaturesShort Circuit Protection、Thermal shutdown
Output ConfigurationPositive
Output Voltage3.3V
Voltage Dropout360mV@(100mA)
Number of Outputs1
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
  6. HE2028A33GR
HE2028A33GR

* Images are for reference only

HE2028A33GR

Extended
Manufacturer

HEERMICR

MFR.Part #
HE2028A33GR
JLCPCB Part #
C5199433
Package
TO-252
Description
-40℃~+125℃@(Tj) 100uVrms 3.3V 30V 360mV@(100mA) 5uA 800mA 85dB@(1kHz) Adjustable、Fixed Over Temperature Protection、Short Circuit Protection Positive TO-252 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

HE2028A33GR

* Images are for reference only

HE2028A33GR
Extended
Manufacturer

HEERMICR

MFR.Part #
HE2028A33GR
JLCPCB Part #
C5199433
Package
TO-252
Description
-40℃~+125℃@(Tj) 100uVrms 3.3V 30V 360mV@(100mA) 5uA 800mA 85dB@(1kHz) Adjustable、Fixed Over Temperature Protection、Short Circuit Protection Positive TO-252 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

HE2028A33GR Specifications

HE2028A33GR technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
ManufacturerHEERMICR
PackageTO-252
Power Supply Rejection Ratio (PSRR)85dB@(1kHz)
Operating Temperature-40℃~+125℃@(Tj)
standby current5uA
Noise100uVrms
Voltage - Supply30V
Output TypeAdjustable、Fixed
Output Current800mA
FeaturesShort Circuit Protection、Thermal shutdown
Output ConfigurationPositive
Output Voltage3.3V
Voltage Dropout360mV@(100mA)
Number of Outputs1
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the HE2028A33GR. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

HE2028A33GR Documents

HE2028A33GR datasheets or manufacturer documentation.

Datasheet: HE2028A33GR Datasheet (PDF)

HE2028A33GR Schematic Symbol & PCB Footprint

The HE2028A33GR schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.