Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Audio Products / Vibration Motors
  5. MEMS Microphones
  6. SPH0655LM4H-1
SPH0655LM4H-1
Extended
* Images are for reference only
SPH0655LM4H-1
Attributes
Value
Manufacturer
Knowles
MFR.Part #
SPH0655LM4H-1
JLCPCB Part #
C5199154
Package
SMD
Description
Omnidirectional pickup SMD MEMS Microphones ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
Assembly Difficulty
High
MSL Level
MSL 1
X-ray Inspection
Required

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryAudio Products / Vibration Motors/MEMS Microphones
ManufacturerKnowles
PackageSMD
Frequency Range25Hz~22kHz
Operating Temperature-40℃~+100℃
Sensitivity-37dB、-21dB
S/N Ratio64.5dB、65.5dB、66dB
Length3.5mm
Voltage - Supply1.8V
FeaturesOmnidirectional pickup
Height0.98mm
Width2.65mm
DirectionOmnidirectional
Current Consumption260uA、650uA、750uA、1mA、1.225mA、1.85mA
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Audio Products / Vibration Motors
  5. MEMS Microphones
  6. SPH0655LM4H-1
SPH0655LM4H-1

* Images are for reference only

SPH0655LM4H-1

Extended
Manufacturer

Knowles

MFR.Part #
SPH0655LM4H-1
JLCPCB Part #
C5199154
Package
SMD
Description
Omnidirectional pickup SMD MEMS Microphones ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
Assembly Difficulty
High
MSL Level
MSL 1
X-ray Inspection
Required

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

SPH0655LM4H-1

* Images are for reference only

SPH0655LM4H-1
Extended
Manufacturer

Knowles

MFR.Part #
SPH0655LM4H-1
JLCPCB Part #
C5199154
Package
SMD
Description
Omnidirectional pickup SMD MEMS Microphones ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
Assembly Difficulty
High
MSL Level
MSL 1
X-ray Inspection
Required

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

SPH0655LM4H-1 Specifications

SPH0655LM4H-1 technical specifications, attributes, and parameters.

AttributesValue
CategoryAudio Products / Vibration Motors/MEMS Microphones
ManufacturerKnowles
PackageSMD
Frequency Range25Hz~22kHz
Operating Temperature-40℃~+100℃
Sensitivity-37dB、-21dB
S/N Ratio64.5dB、65.5dB、66dB
Length3.5mm
Voltage - Supply1.8V
FeaturesOmnidirectional pickup
Height0.98mm
Width2.65mm
DirectionOmnidirectional
Current Consumption260uA、650uA、750uA、1mA、1.225mA、1.85mA
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the SPH0655LM4H-1. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

SPH0655LM4H-1 Schematic Symbol & PCB Footprint

The SPH0655LM4H-1 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.