Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Modules
  5. Isolated Power Modules
  6. J06W48D05B
J06W48D05B - 1
J06W48D05B - 2
J06W48D05B - 3
J06W48D05B - 4
Extended1/4
* Images are for reference only
J06W48D05B
Attributes
Value
Manufacturer
JETEKPS
MFR.Part #
J06W48D05B
JLCPCB Part #
C5198882
Package
DIP,31.8x20.3mm
Description
-40℃~+85℃ 1.5kV 10mm 18V~72V 2 20.3mm 300kHz 31.8mm 50mVp-p 6W 80% Short Circuit Protection ±5V ±600mA 塑封型 稳压型 DIP,31.8x20.3mm Isolated Power Modules ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Modules/Isolated Power Modules
ManufacturerJETEKPS
PackageDIP,31.8x20.3mm
Operating Temperature-40℃~+85℃
Output Current(Max)600mA
Output Power6W
Isolation Voltage(Vrms)1.5kV
Number of Outputs2
Voltage RegulationRegulated type
Conversion Efficiency80%
TypeMolded type
Length31.8mm
Voltage - Supply18V~72V
Frequency300kHz
Height10mm
FeaturesShort Circuit Protection
Width20.3mm
Output Voltage±5V
Ripple Noise50mVp-p
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Modules
  5. Isolated Power Modules
  6. J06W48D05B
J06W48D05B

* Images are for reference only

J06W48D05B

Extended
Manufacturer

JETEKPS

MFR.Part #
J06W48D05B
JLCPCB Part #
C5198882
Package
DIP,31.8x20.3mm
Description
-40℃~+85℃ 1.5kV 10mm 18V~72V 2 20.3mm 300kHz 31.8mm 50mVp-p 6W 80% Short Circuit Protection ±5V ±600mA 塑封型 稳压型 DIP,31.8x20.3mm Isolated Power Modules ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

J06W48D05B

* Images are for reference only

J06W48D05B
Extended
Manufacturer

JETEKPS

MFR.Part #
J06W48D05B
JLCPCB Part #
C5198882
Package
DIP,31.8x20.3mm
Description
-40℃~+85℃ 1.5kV 10mm 18V~72V 2 20.3mm 300kHz 31.8mm 50mVp-p 6W 80% Short Circuit Protection ±5V ±600mA 塑封型 稳压型 DIP,31.8x20.3mm Isolated Power Modules ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

J06W48D05B Specifications

J06W48D05B technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Modules/Isolated Power Modules
ManufacturerJETEKPS
PackageDIP,31.8x20.3mm
Operating Temperature-40℃~+85℃
Output Current(Max)600mA
Output Power6W
Isolation Voltage(Vrms)1.5kV
Number of Outputs2
Voltage RegulationRegulated type
Conversion Efficiency80%
TypeMolded type
Length31.8mm
Voltage - Supply18V~72V
Frequency300kHz
Height10mm
FeaturesShort Circuit Protection
Width20.3mm
Output Voltage±5V
Ripple Noise50mVp-p
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the J06W48D05B. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

J06W48D05B Documents

J06W48D05B datasheets or manufacturer documentation.

Datasheet: J06W48D05B Datasheet (PDF)

J06W48D05B Schematic Symbol & PCB Footprint

The J06W48D05B schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.