Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Modules
  5. Isolated Power Modules
  6. J06M12D12B
J06M12D12B - 1
J06M12D12B - 2
J06M12D12B - 3
J06M12D12B - 4
Extended1/4
* Images are for reference only
J06M12D12B
Attributes
Value
Manufacturer
JETEKPS
MFR.Part #
J06M12D12B
JLCPCB Part #
C5198842
Package
DIP,31.8x20.3mm
Description
-40℃~+85℃ 1.5kV 2 300kHz 50mVp-p 6W 82% 9V~18V Short Circuit Protection ±12V ±250mA DIP,31.8x20.3mm Isolated Power Modules ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Modules/Isolated Power Modules
ManufacturerJETEKPS
PackageDIP,31.8x20.3mm
Voltage RegulationRegulated type
Operating Temperature-40℃~+85℃
Output Current(Max)250mA
Conversion Efficiency82%
Output Power6W
Voltage - Supply9V~18V
Isolation Voltage(Vrms)1.5kV
Frequency300kHz
Height10mm
FeaturesShort Circuit Protection
Output Voltage±12V
Ripple Noise50mVp-p
Number of Outputs2
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Modules
  5. Isolated Power Modules
  6. J06M12D12B
J06M12D12B

* Images are for reference only

J06M12D12B

Extended
Manufacturer

JETEKPS

MFR.Part #
J06M12D12B
JLCPCB Part #
C5198842
Package
DIP,31.8x20.3mm
Description
-40℃~+85℃ 1.5kV 2 300kHz 50mVp-p 6W 82% 9V~18V Short Circuit Protection ±12V ±250mA DIP,31.8x20.3mm Isolated Power Modules ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

J06M12D12B

* Images are for reference only

J06M12D12B
Extended
Manufacturer

JETEKPS

MFR.Part #
J06M12D12B
JLCPCB Part #
C5198842
Package
DIP,31.8x20.3mm
Description
-40℃~+85℃ 1.5kV 2 300kHz 50mVp-p 6W 82% 9V~18V Short Circuit Protection ±12V ±250mA DIP,31.8x20.3mm Isolated Power Modules ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

J06M12D12B Specifications

J06M12D12B technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Modules/Isolated Power Modules
ManufacturerJETEKPS
PackageDIP,31.8x20.3mm
Voltage RegulationRegulated type
Operating Temperature-40℃~+85℃
Output Current(Max)250mA
Conversion Efficiency82%
Output Power6W
Voltage - Supply9V~18V
Isolation Voltage(Vrms)1.5kV
Frequency300kHz
Height10mm
FeaturesShort Circuit Protection
Output Voltage±12V
Ripple Noise50mVp-p
Number of Outputs2
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the J06M12D12B. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

J06M12D12B Documents

J06M12D12B datasheets or manufacturer documentation.

Datasheet: J06M12D12B Datasheet (PDF)

J06M12D12B Schematic Symbol & PCB Footprint

The J06M12D12B schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.