Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Modules
  5. Isolated Power Modules
  6. J06M12S03A
J06M12S03A - 1
J06M12S03A - 2
J06M12S03A - 3
J06M12S03A - 4
Extended1/4
* Images are for reference only
J06M12S03A
Attributes
Value
Manufacturer
JETEKPS
MFR.Part #
J06M12S03A
JLCPCB Part #
C5198782
Package
Plugin,25.4x25.4mm
Description
-40℃~+85℃ 1 1.5kV 1.818A 10.16mm 25.4mm 25.4mm 3.3V 6W 9V~18V Short Circuit Protection 插件,25.4x25.4mm Isolated Power Modules ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Modules/Isolated Power Modules
ManufacturerJETEKPS
PackagePlugin,25.4x25.4mm
Voltage RegulationRegulated type
Operating Temperature-40℃~+85℃
Output Current(Max)1.818A
TypeMolded type
Output Power6W
Length25.4mm
Voltage - Supply9V~18V
Isolation Voltage(Vrms)1.5kV
Height10.16mm
FeaturesShort Circuit Protection
Width25.4mm
Output Voltage3.3V
Number of Outputs1
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Modules
  5. Isolated Power Modules
  6. J06M12S03A
J06M12S03A

* Images are for reference only

J06M12S03A

Extended
Manufacturer

JETEKPS

MFR.Part #
J06M12S03A
JLCPCB Part #
C5198782
Package
Plugin,25.4x25.4mm
Description
-40℃~+85℃ 1 1.5kV 1.818A 10.16mm 25.4mm 25.4mm 3.3V 6W 9V~18V Short Circuit Protection 插件,25.4x25.4mm Isolated Power Modules ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

J06M12S03A

* Images are for reference only

J06M12S03A
Extended
Manufacturer

JETEKPS

MFR.Part #
J06M12S03A
JLCPCB Part #
C5198782
Package
Plugin,25.4x25.4mm
Description
-40℃~+85℃ 1 1.5kV 1.818A 10.16mm 25.4mm 25.4mm 3.3V 6W 9V~18V Short Circuit Protection 插件,25.4x25.4mm Isolated Power Modules ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

J06M12S03A Specifications

J06M12S03A technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Modules/Isolated Power Modules
ManufacturerJETEKPS
PackagePlugin,25.4x25.4mm
Voltage RegulationRegulated type
Operating Temperature-40℃~+85℃
Output Current(Max)1.818A
TypeMolded type
Output Power6W
Length25.4mm
Voltage - Supply9V~18V
Isolation Voltage(Vrms)1.5kV
Height10.16mm
FeaturesShort Circuit Protection
Width25.4mm
Output Voltage3.3V
Number of Outputs1
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the J06M12S03A. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

J06M12S03A Documents

J06M12S03A datasheets or manufacturer documentation.

Datasheet: J06M12S03A Datasheet (PDF)

J06M12S03A Schematic Symbol & PCB Footprint

The J06M12S03A schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.