Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Modules
  5. Isolated Power Modules
  6. J01R05D05S
J01R05D05S - 1
J01R05D05S - 2
J01R05D05S - 3
J01R05D05S - 4
Extended1/4
* Images are for reference only
J01R05D05S
Attributes
Value
Manufacturer
JETEKPS
MFR.Part #
J01R05D05S
JLCPCB Part #
C5198690
Package
SIP,22x9.5mm
Description
-40℃~+85℃ 1.5kV 100kHz 100mA 12mm 1W 2 4.5V~9V 72% 75mVp-p Regulated type Short Circuit Protection、Automatic fault recovery ±5V SIP,22x9.5mm Isolated Power Modules ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Standard Only
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Modules/Isolated Power Modules
ManufacturerJETEKPS
PackageSIP,22x9.5mm
Voltage RegulationRegulated type
Operating Temperature-40℃~+85℃
Output Current(Max)100mA
Conversion Efficiency72%
Output Power1W
Voltage - Supply4.5V~9V
Isolation Voltage(Vrms)1.5kV
Frequency100kHz
Height12mm
FeaturesShort Circuit Protection、Automatic fault recovery
Output Voltage±5V
Ripple Noise75mVp-p
Number of Outputs2
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Modules
  5. Isolated Power Modules
  6. J01R05D05S
J01R05D05S

* Images are for reference only

J01R05D05S

Extended
Manufacturer

JETEKPS

MFR.Part #
J01R05D05S
JLCPCB Part #
C5198690
Package
SIP,22x9.5mm
Description
-40℃~+85℃ 1.5kV 100kHz 100mA 12mm 1W 2 4.5V~9V 72% 75mVp-p Regulated type Short Circuit Protection、Automatic fault recovery ±5V SIP,22x9.5mm Isolated Power Modules ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Standard Only
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

J01R05D05S

* Images are for reference only

J01R05D05S
Extended
Manufacturer

JETEKPS

MFR.Part #
J01R05D05S
JLCPCB Part #
C5198690
Package
SIP,22x9.5mm
Description
-40℃~+85℃ 1.5kV 100kHz 100mA 12mm 1W 2 4.5V~9V 72% 75mVp-p Regulated type Short Circuit Protection、Automatic fault recovery ±5V SIP,22x9.5mm Isolated Power Modules ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Standard Only
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

J01R05D05S Specifications

J01R05D05S technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Modules/Isolated Power Modules
ManufacturerJETEKPS
PackageSIP,22x9.5mm
Voltage RegulationRegulated type
Operating Temperature-40℃~+85℃
Output Current(Max)100mA
Conversion Efficiency72%
Output Power1W
Voltage - Supply4.5V~9V
Isolation Voltage(Vrms)1.5kV
Frequency100kHz
Height12mm
FeaturesShort Circuit Protection、Automatic fault recovery
Output Voltage±5V
Ripple Noise75mVp-p
Number of Outputs2
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the J01R05D05S. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

J01R05D05S Documents

J01R05D05S datasheets or manufacturer documentation.

Datasheet: J01R05D05S Datasheet (PDF)

J01R05D05S Schematic Symbol & PCB Footprint

The J01R05D05S schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.