


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | LED Drivers/LCD Drivers | |
| Manufacturer | WCH(Jiangsu Qin Heng) | |
| Package | LQFP-44(10x10) | |
| Display Configurations(bit) | 16x8 bit | |
| Operating Temperature | -40℃~+85℃ | |
| Duty cycle | 1/8,1/4 | |
| Bias | 1/4,1/3 | |
| Voltage - Supply | 3V~5.5V | |
| Frequency | 50kHz | |
| Features | Built-in oscillator、Integrated key function、Integrated boost circuit | |
| Current - Supply | 200uA | |
| Interface | 2-Wire Serial Interface、I²C | |
| Display Configurations(Segment) | 16 segments |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
CH463Q technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | LED Drivers/LCD Drivers | |
| Manufacturer | WCH(Jiangsu Qin Heng) | |
| Package | LQFP-44(10x10) | |
| Display Configurations(bit) | 16x8 bit | |
| Operating Temperature | -40℃~+85℃ | |
| Duty cycle | 1/8,1/4 | |
| Bias | 1/4,1/3 | |
| Voltage - Supply | 3V~5.5V | |
| Frequency | 50kHz | |
| Features | Built-in oscillator、Integrated key function、Integrated boost circuit | |
| Current - Supply | 200uA | |
| Interface | 2-Wire Serial Interface、I²C | |
| Display Configurations(Segment) | 16 segments |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the CH463Q. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

CH463Q datasheets or manufacturer documentation.
Datasheet: CH463Q Datasheet (PDF)
The CH463Q schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.