



Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/DC-DC Converters | |
| Manufacturer | Hangzhou Silan Microelectronics | |
| Package | SOP-8 | |
| Operating Temperature | -40℃~+125℃ | |
| Frequency - Switching | 60kHz | |
| Voltage - Supply | 10V~21V | |
| Output Current | 500mA | |
| Duty Cycle(Max) | 80% | |
| Isolation | Non-Isolated | |
| Features | Over Voltage Protection、Under Voltage Protection、Over Current Protection、Short Circuit Protection、Soft-start、Overtemperature protection (OTP)、Constant Voltage (CV) | |
| Voltage - Breakdown | 155V | |
| Pd - Power Dissipation | 0.8W | |
| Output Voltage | 12V、15V、18V |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
SD4938TR technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/DC-DC Converters | |
| Manufacturer | Hangzhou Silan Microelectronics | |
| Package | SOP-8 | |
| Operating Temperature | -40℃~+125℃ | |
| Frequency - Switching | 60kHz | |
| Voltage - Supply | 10V~21V | |
| Output Current | 500mA | |
| Duty Cycle(Max) | 80% | |
| Isolation | Non-Isolated | |
| Features | Over Voltage Protection、Under Voltage Protection、Over Current Protection、Short Circuit Protection、Soft-start、Overtemperature protection (OTP)、Constant Voltage (CV) | |
| Voltage - Breakdown | 155V | |
| Pd - Power Dissipation | 0.8W | |
| Output Voltage | 12V、15V、18V |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the SD4938TR. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

The SD4938TR schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.