


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Embedded Processors & Controllers/Microcontrollers (MCU/MPU/SOC) | |
| Manufacturer | Allwinner Tech | |
| Package | ELQFP-128 | |
| Operating Temperature | -25℃~+75℃ | |
| DAC (Bit) | 10bit | |
| Program Memory Type | FLASH | |
| Voltage - Supply | 850mV~990mV、2.97V~3.63V | |
| Core Size | 32 Bit | |
| CPU Core | ARM Cortex-A7 | |
| Number of I/O | 103 | |
| Features | Watchdog reset、Built-in general-purpose timer、Integrated LDO、Calendar function、True random number generator (TRNG)、Infrared remote control | |
| ADC (Bit) | 10bit、12bit |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
T113-S3 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Embedded Processors & Controllers/Microcontrollers (MCU/MPU/SOC) | |
| Manufacturer | Allwinner Tech | |
| Package | ELQFP-128 | |
| Operating Temperature | -25℃~+75℃ | |
| DAC (Bit) | 10bit | |
| Program Memory Type | FLASH | |
| Voltage - Supply | 850mV~990mV、2.97V~3.63V | |
| Core Size | 32 Bit | |
| CPU Core | ARM Cortex-A7 | |
| Number of I/O | 103 | |
| Features | Watchdog reset、Built-in general-purpose timer、Integrated LDO、Calendar function、True random number generator (TRNG)、Infrared remote control | |
| ADC (Bit) | 10bit、12bit |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the T113-S3. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

T113-S3 datasheets or manufacturer documentation.
Datasheet: T113-S3 Datasheet (PDF)
The T113-S3 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.