Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Connectors
  5. Board-to-Board and Backplane Connector
  6. HDGC1000H-S-F-31P
HDGC1000H-S-F-31P - 1
HDGC1000H-S-F-31P - 2
HDGC1000H-S-F-31P - 3
Extended1/3
* Images are for reference only
HDGC1000H-S-F-31P
Attributes
Value
Manufacturer
HDGC
MFR.Part #
HDGC1000H-S-F-31P
JLCPCB Part #
C5197201
Package
SMD,P=1mm
Description
-25℃~+85℃ 150V 1mm 2 31P 500mA 6.75mm Phosphor bronze Slot Type Butting Surface Mount,Vertical Tin With column、Floating Structure SMD,P=1mm Board-to-Board and Backplane Connector ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryConnectors/Board-to-Board and Backplane Connector
ManufacturerHDGC
PackageSMD,P=1mm
Operating Temperature-25℃~+85℃
Number of Rows2
System Fit Height6.75mm
Voltage Rating150V
Connection TypeSlot Type Butting
Contact PlatingTin
Current Rating500mA
Number of Pins31P
Contact MaterialPhosphor bronze
Pitch1mm
Supplementary FeaturesWith column、Floating Structure
GenderFemale
Mounting TypeSurface Mount,Vertical
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Connectors
  5. Board-to-Board and Backplane Connector
  6. HDGC1000H-S-F-31P
HDGC1000H-S-F-31P

* Images are for reference only

HDGC1000H-S-F-31P

Extended
Manufacturer

HDGC

MFR.Part #
HDGC1000H-S-F-31P
JLCPCB Part #
C5197201
Package
SMD,P=1mm
Description
-25℃~+85℃ 150V 1mm 2 31P 500mA 6.75mm Phosphor bronze Slot Type Butting Surface Mount,Vertical Tin With column、Floating Structure SMD,P=1mm Board-to-Board and Backplane Connector ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

HDGC1000H-S-F-31P

* Images are for reference only

HDGC1000H-S-F-31P
Extended
Manufacturer

HDGC

MFR.Part #
HDGC1000H-S-F-31P
JLCPCB Part #
C5197201
Package
SMD,P=1mm
Description
-25℃~+85℃ 150V 1mm 2 31P 500mA 6.75mm Phosphor bronze Slot Type Butting Surface Mount,Vertical Tin With column、Floating Structure SMD,P=1mm Board-to-Board and Backplane Connector ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

HDGC1000H-S-F-31P Specifications

HDGC1000H-S-F-31P technical specifications, attributes, and parameters.

AttributesValue
CategoryConnectors/Board-to-Board and Backplane Connector
ManufacturerHDGC
PackageSMD,P=1mm
Operating Temperature-25℃~+85℃
Number of Rows2
System Fit Height6.75mm
Voltage Rating150V
Connection TypeSlot Type Butting
Contact PlatingTin
Current Rating500mA
Number of Pins31P
Contact MaterialPhosphor bronze
Pitch1mm
Supplementary FeaturesWith column、Floating Structure
GenderFemale
Mounting TypeSurface Mount,Vertical
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the HDGC1000H-S-F-31P. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

HDGC1000H-S-F-31P Documents

HDGC1000H-S-F-31P datasheets or manufacturer documentation.

Datasheet: HDGC1000H-S-F-31P Datasheet (PDF)

HDGC1000H-S-F-31P Schematic Symbol & PCB Footprint

The HDGC1000H-S-F-31P schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.