


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | RF and Wireless/RF Transceiver ICs | |
| Manufacturer | NXP Semicon | |
| Package | SOT-618-1 | |
| Operating Temperature | -40℃~+125℃ | |
| Type | transceiver | |
| Sensitivity | -100dBm | |
| Output Power | 11dBm | |
| Data Rate | 2Mbps | |
| Applications | ZigBee、Bluetooth | |
| Voltage - Supply | 1.9V~3.6V | |
| Receive Current | 4.3mA | |
| Typical Application Frequency | 2.4GHz | |
| Features | Power-on reset function、Power-off reset function、CRC check function、Automatic response function、DMA function | |
| Current Of Transmitting | 7.4mA | |
| Interface | SPI、USART、ADC、GPIO、I2C、I2S、PWM |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
K32W041Z technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | RF and Wireless/RF Transceiver ICs | |
| Manufacturer | NXP Semicon | |
| Package | SOT-618-1 | |
| Operating Temperature | -40℃~+125℃ | |
| Type | transceiver | |
| Sensitivity | -100dBm | |
| Output Power | 11dBm | |
| Data Rate | 2Mbps | |
| Applications | ZigBee、Bluetooth | |
| Voltage - Supply | 1.9V~3.6V | |
| Receive Current | 4.3mA | |
| Typical Application Frequency | 2.4GHz | |
| Features | Power-on reset function、Power-off reset function、CRC check function、Automatic response function、DMA function | |
| Current Of Transmitting | 7.4mA | |
| Interface | SPI、USART、ADC、GPIO、I2C、I2S、PWM |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the K32W041Z. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

K32W041Z datasheets or manufacturer documentation.
The K32W041Z schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.