



- Manufacturer
- MFR.Part #
- MCF06052G350-T
- JLCPCB Part #
- C519658
- Package
- SMD
- Description
- -40℃~+85℃ 2 35Ω@100MHz 50mA 5V 5Ω SMD Common Mode Filters ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Standard Only
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Filters/Common Mode Filters | |
| Manufacturer | Taiyo Yuden | |
| Package | SMD | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage Rating - DC | 5V | |
| Impedance @ Frequency | 35Ω@100MHz | |
| Number of Lines | 2 | |
| Current Rating | 50mA | |
| DC Resistance(DCR) | 5Ω |

* Images are for reference only
MCF06052G350-T
Extended- Manufacturer
- MFR.Part #
- MCF06052G350-T
- JLCPCB Part #
- C519658
- Package
- SMD
- Description
- -40℃~+85℃ 2 35Ω@100MHz 50mA 5V 5Ω SMD Common Mode Filters ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Standard Only
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- MCF06052G350-T
- JLCPCB Part #
- C519658
- Package
- SMD
- Description
- -40℃~+85℃ 2 35Ω@100MHz 50mA 5V 5Ω SMD Common Mode Filters ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Standard Only
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
MCF06052G350-T Specifications
MCF06052G350-T technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Filters/Common Mode Filters | |
| Manufacturer | Taiyo Yuden | |
| Package | SMD | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage Rating - DC | 5V | |
| Impedance @ Frequency | 35Ω@100MHz | |
| Number of Lines | 2 | |
| Current Rating | 50mA | |
| DC Resistance(DCR) | 5Ω |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MCF06052G350-T. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

MCF06052G350-T Documents
MCF06052G350-T datasheets or manufacturer documentation.
Datasheet: MCF06052G350-T Datasheet (PDF)
MCF06052G350-T Schematic Symbol & PCB Footprint
The MCF06052G350-T schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.