Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. RF and Wireless
  5. Low Noise Amplifiers (LNA) - RF
  6. LTE3401HX
LTE3401HX
Extended
* Images are for reference only
LTE3401HX
Attributes
Value
Manufacturer
NXP Semicon
MFR.Part #
LTE3401HX
JLCPCB Part #
C5196134
Package
SOT-1232
Description
Input matching integration、Output matching integration、Bypass mode、ESD protection、Integrated bias circuit SOT-1232 Low Noise Amplifiers (LNA) - RF ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryRF and Wireless/Low Noise Amplifiers (LNA) - RF
ManufacturerNXP Semicon
PackageSOT-1232
Frequency Range1.452GHz~2.69GHz
Operating Temperature-40℃~+85℃
Voltage - Supply1.5V~3.1V
P1dB-10.8dBm
FeaturesInput matching integration、Output matching integration、Bypass mode、ESD protection、Integrated bias circuit
Noise Figure0.55dB
Input Return Loss11dB
Current - Supply13.4mA
Output Return Loss14dB
IP34.5dBm
Gain19.5dB
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. RF and Wireless
  5. Low Noise Amplifiers (LNA) - RF
  6. LTE3401HX
LTE3401HX

* Images are for reference only

LTE3401HX

Extended
Manufacturer

NXP Semicon

MFR.Part #
LTE3401HX
JLCPCB Part #
C5196134
Package
SOT-1232
Description
Input matching integration、Output matching integration、Bypass mode、ESD protection、Integrated bias circuit SOT-1232 Low Noise Amplifiers (LNA) - RF ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

LTE3401HX

* Images are for reference only

LTE3401HX
Extended
Manufacturer

NXP Semicon

MFR.Part #
LTE3401HX
JLCPCB Part #
C5196134
Package
SOT-1232
Description
Input matching integration、Output matching integration、Bypass mode、ESD protection、Integrated bias circuit SOT-1232 Low Noise Amplifiers (LNA) - RF ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

LTE3401HX Specifications

LTE3401HX technical specifications, attributes, and parameters.

AttributesValue
CategoryRF and Wireless/Low Noise Amplifiers (LNA) - RF
ManufacturerNXP Semicon
PackageSOT-1232
Frequency Range1.452GHz~2.69GHz
Operating Temperature-40℃~+85℃
Voltage - Supply1.5V~3.1V
P1dB-10.8dBm
FeaturesInput matching integration、Output matching integration、Bypass mode、ESD protection、Integrated bias circuit
Noise Figure0.55dB
Input Return Loss11dB
Current - Supply13.4mA
Output Return Loss14dB
IP34.5dBm
Gain19.5dB
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the LTE3401HX. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

LTE3401HX Schematic Symbol & PCB Footprint

The LTE3401HX schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.