Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Embedded Processors & Controllers
  5. Microcontrollers (MCU/MPU/SOC)
  6. YTM32B1HA01G0MLUT
YTM32B1HA01G0MLUT
Extended
* Images are for reference only
YTM32B1HA01G0MLUT
Attributes
Value
Manufacturer
YUNTU
MFR.Part #
YTM32B1HA01G0MLUT
JLCPCB Part #
C51949904
Package
LQFP-176(24x24)
Description
LQFP-176(24x24) Microcontrollers (MCU/MPU/SOC) ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryEmbedded Processors & Controllers/Microcontrollers (MCU/MPU/SOC)
ManufacturerYUNTU
PackageLQFP-176(24x24)
Operating Temperature-40℃~+150℃
Program Memory TypeFLASH
CPU CoreARM Cortex-M7
Number of I/O154
CPU Maximum Speed200MHz
Program Storage Size2.25MB
Voltage - Supply2.97V~5.5V
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Embedded Processors & Controllers
  5. Microcontrollers (MCU/MPU/SOC)
  6. YTM32B1HA01G0MLUT
YTM32B1HA01G0MLUT

* Images are for reference only

YTM32B1HA01G0MLUT

Extended
Manufacturer

YUNTU

MFR.Part #
YTM32B1HA01G0MLUT
JLCPCB Part #
C51949904
Package
LQFP-176(24x24)
Description
LQFP-176(24x24) Microcontrollers (MCU/MPU/SOC) ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

YTM32B1HA01G0MLUT

* Images are for reference only

YTM32B1HA01G0MLUT
Extended
Manufacturer

YUNTU

MFR.Part #
YTM32B1HA01G0MLUT
JLCPCB Part #
C51949904
Package
LQFP-176(24x24)
Description
LQFP-176(24x24) Microcontrollers (MCU/MPU/SOC) ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

YTM32B1HA01G0MLUT Specifications

YTM32B1HA01G0MLUT technical specifications, attributes, and parameters.

AttributesValue
CategoryEmbedded Processors & Controllers/Microcontrollers (MCU/MPU/SOC)
ManufacturerYUNTU
PackageLQFP-176(24x24)
Operating Temperature-40℃~+150℃
Program Memory TypeFLASH
CPU CoreARM Cortex-M7
Number of I/O154
CPU Maximum Speed200MHz
Program Storage Size2.25MB
Voltage - Supply2.97V~5.5V
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the YTM32B1HA01G0MLUT. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

YTM32B1HA01G0MLUT Schematic Symbol & PCB Footprint

The YTM32B1HA01G0MLUT schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.