


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Embedded Processors & Controllers/Microcontrollers (MCU/MPU/SOC) | |
| Manufacturer | YUNTU | |
| Package | LQFP-100(14x14) | |
| Operating Temperature | -40℃~+150℃ | |
| CPU Core | ARM Cortex-M7 | |
| Number of I/O | 87 | |
| CPU Maximum Speed | 200MHz | |
| Core Size | 32 Bit |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
YTM32B1HA01G0MLLT technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Embedded Processors & Controllers/Microcontrollers (MCU/MPU/SOC) | |
| Manufacturer | YUNTU | |
| Package | LQFP-100(14x14) | |
| Operating Temperature | -40℃~+150℃ | |
| CPU Core | ARM Cortex-M7 | |
| Number of I/O | 87 | |
| CPU Maximum Speed | 200MHz | |
| Core Size | 32 Bit |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the YTM32B1HA01G0MLLT. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

The YTM32B1HA01G0MLLT schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.