MPD470M1DD19040R - 1
MPD470M1DD19040R - 2
MPD470M1DD19040R - 3
Extended1/3
* Images are for reference only
MPD470M1DD19040R
Attributes
Value
Manufacturer
MFR.Part #
MPD470M1DD19040R
JLCPCB Part #
C51949784
Package
SMD,7.3x4.3mm
Description
-55℃~+105℃ 1.9mm 2000hrs@105℃ 20V 3.2A@100kHz 40mΩ@100kHz 47uF ±20% SMD,7.3x4.3mm Polymer Aluminum Capacitors ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCapacitors/Polymer Aluminum Capacitors
ManufacturerYmin
PackageSMD,7.3x4.3mm
Operating Temperature-55℃~+105℃
Lifetime2000hrs@105℃
Equivalent Series Resistance(ESR)40mΩ@100kHz
Pin Spacing1.3mm
Voltage Rating20V
Height - Seated (Max)7.3mm
Tolerance±20%
Polarity typePolarized
Capacitance47uF
Mounting TypeSMD
Ripple Current3.2A@100kHz
Diameter4.3mm